There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 191 mm x 37 mm
12 V
230 V
IP67
IP20
Protection class II
Braid
200 W
1 x
16.66 A
240 V AC
220 V AC
200 W (max)
37 mm
191 mm
+45 °C
-20 °C
92 %
Datasheet 3435651 YingJiao YCL150-12016660 LED driver 200 W 16.66 A 12 V 1 pc(s)
User & Safety Instructions 3435651 YingJiao YCL150-12016660 LED driver 200 W 16.66 A 12 V 1 pc(s)