There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 160 mm x 30 mm
24 V
230 V
IP20
Screw terminal
18 W
1 x
0.75 A
240 V AC
220 V AC
18 W (max)
30 mm
160 mm
+45 °C
-20 °C
88 %
Datasheet 3435673 YingJiao YSL15T-2400750 LED driver 18 W 0.75 A 24 V 1 pc(s)
User & Safety Instructions 3435673 YingJiao YSL15T-2400750 LED driver 18 W 0.75 A 24 V 1 pc(s)