There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED driver
(L x W) 305 mm x 30 mm
12 V
230 V
IP20
Screw terminal
75 W
1 x
6.25 A
240 V AC
220 V AC
75 W (max)
30 mm
305 mm
+45 °C
-20 °C
86 %
Datasheet 3435687 YingJiao YSL75T-1206250 LED driver 75 W 6.25 A 12 V 1 pc(s)
User & Safety Instructions 3435687 YingJiao YSL75T-1206250 LED driver 75 W 6.25 A 12 V 1 pc(s)