
Highlights & Details
Yuasa NPL65-12 NPL65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector Maintenance-free
- 10 years durability
Technical specifications
- Dim
(W x H x D) 350 x 174 x 166 mm
- Product type
VRLA
- Technology
AGM
- Voltage
12 V
- Capacity (mAh, Ah)
65 Ah
- Height
174 mm
- Weight
24000 g
- Content
1 pc(s)
- Type
NPL65-12
- Rechargeable
Yes
- Connector
M6 connector
- Depth
166 mm
- Width
350 mm
- Features
Maintenance-free
- Connection
M6 Screw connection
- Range of use
Alarm systems
Electric vehicles
- VDS certification
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 250830 Yuasa NPL65-12 NPL65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector Maintenance-free
User & Safety Instructions
User & Safety Instructions 250830 Yuasa NPL65-12 NPL65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector Maintenance-free
Information
Information 250830 Yuasa NPL65-12 NPL65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector Maintenance-free
Security datasheet
Security datasheet 250830 Yuasa NPL65-12 NPL65-12 VRLA 12 V 65 Ah AGM (W x H x D) 350 x 174 x 166 mm M6 connector Maintenance-free
Description
Features
- Excellent high-current properties
- Very good charging efficiency
- No hazardous materials as defined by IATA
- Long life with low self-discharge. Applications: USV
- Telecommunications
- Emergency lighting systems
- Fire alarm and security systems
- Control systems
- Electronic test devices.
What kind of Industrial Rechargeables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































