• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa SWL+1200 VRLA AGM 40.6 Ah 12 V 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yuasa SWL+1200 VRLA AGM 40.6 Ah 12 V 1 pc(s)

  • Extended life span and EUROBAT classification: 15 years life at 20°C.
  • Improved performance at high discharge rates
  • Hybrid pure lead technology
  • HT Element X Alloy Technology
  • Sustainable design and production
  • Certified safety, performance and durability
  • Practical emergency power supply
  • Fully compatible with existing SWL solutions
  • Excellent recovery after deep discharge
  • Versatile orientation
  • Flame-retardant options

Technical specifications

  • Length 197 mm, Width 165 mm
  • Maximum discharge current: 500 A for 1 second / 200 A for 1 minute
  • Constant power: 1200 W per Block (10-minute discharge rate up to 9.6 V)
  • ABS casing material
Dim

(W x H x D) 16.5 x 170 x 19.7 cm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

40.6 Ah

Height

170 mm

Weight

14.5 kg

Content

1 pc(s)

Type

SWL+1200

Rechargeable

Yes

Connector

M5 connector

Depth

19.7 cm

Width

16.5 cm

Voltage

1.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729218 Yuasa SWL+1200 VRLA AGM 40.6 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3729218 Yuasa SWL+1200 VRLA AGM 40.6 Ah 12 V 1 pc(s)

Description

The Yuasa SWL+ series builds on the proven performance of the well-known SWL series and maintains the robust design you already trust - now extended by advanced innovations, which redefine reliability, durability and performance. The SWL+ was developed for critical standby applications and high discharge rates and raises the bar in industrial battery technology to the next level.

This text is machine translated.

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.