• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Yuasa SWL+1200FR VRLA AGM 40.6 Ah 12 V 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Yuasa SWL+1200FR VRLA AGM 40.6 Ah 12 V 1 pc(s)

  • Extended life span and EUROBAT classification: 15 years life at 20°C.
  • Improved performance at high discharge rates
  • Hybrid pure lead technology
  • HT Element X Alloy Technology
  • Sustainable design and production
  • Certified safety, performance and durability
  • Practical emergency power supply
  • Fully compatible with existing SWL solutions
  • Excellent recovery after deep discharge
  • Versatile orientation

Technical specifications

  • Width: 165 mm, length: 197 mm
  • Housing material: ABS, flame-retardant according to UL94:V0
  • Maximum discharge current: 500 A (for 1 second)
Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

40.6 Ah

Height

170 mm

Weight

14.5 kg

Content

1 pc(s)

Type

SWL+1200FR

Rechargeable

Yes

Connector

M5 connector

Voltage

1.2 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3729219 Yuasa SWL+1200FR VRLA AGM 40.6 Ah 12 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3729219 Yuasa SWL+1200FR VRLA AGM 40.6 Ah 12 V 1 pc(s)

Description

The Yuasa SWL+ series builds on the proven performance of the well-known SWL series and maintains the robust design you already trust - now extended by advanced innovations, which redefine reliability, durability and performance. The SWL+ was developed for critical standby applications and high discharge rates and raises the bar in industrial battery technology to the next level.

This text is machine translated.

Scope of delivery

  • Yuasa SBL+1200FR

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.