• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zebra DS3608-SR Barcode scanner Corded 1D, 2D Imager Black, Green Hand-held USB

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Barcode Scanner

  • Extremely robust industrial scanner for 1D/2D bar codes
  • Waterproof (IP67), camber and cold resistant
  • Simple connection via USB port

Technical specifications

Product type

Barcode scanner

Type

DS3608-SR

Type

Hand-held

Scanning technology

Imager

Readable code types

1D

2D

Reading distance (max.)

1520 mm

Scanning confirmation

Acoustic

LED

Vibration

Cordless scanning

Corded

Range of use

Retail

Manufacturing

Factory colour

Black

Green

Interfaces

USB

Cable length

0 mm

Protection class

IP67

Width

76 mm

Height

132 mm

Depth

185 mm

Weight

305 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1452000 Zebra DS3608-SR Barcode scanner Corded 1D, 2D Imager Black, Green Hand-held USB

Description

The Barcode Scanner The Zebra3600 series can be used by anything or anyone. You shine with the ultra-robust housing and excellent read performance, depending on the model in 1D and 2D bar codes. The design without movable parts is completely waterproof according to IP67, Survives falls from up to 2.4 m height and works reliably at -30 °C to +50 °C.

This text is machine translated.

Features

  • Readable code types (1D): Code 39, Code 128, Code 93, Codabar/NW7, Code 11, MSI Plessey, UPC/EAN, I2OF5, Korean 3 of 5, GS1 Databar, base 32 (Italian Pharma)
  • Readable code types (2D): PDF417, Micro-PDF417, Composite Codes, TLC-39, Aztec, Data Matrix, MaxiCode, QR Code, Micro QR, Chinese sensitive (Han Xin), postal codes
  • Reading range: Code 128:5 mil: 3,3-17 cm; Code 128:20 mil: 7,1-71.1 cm; Code 128: 40 mil: 4,4-152.4 cm; Data Matrix: 7.5 mil: 4,8-15.2 cm; Data Matrix: 10.0 mil: 3,5-21.8 cm

Scope of delivery

  • USB cable
  • Quick guide

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 528.99*

More interesting products

(*All information is plus legal VAT)