• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zendure ZDZHD0-bk-de Smart Meter

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Zener Smart meter D0 ammeter

  • No installation costs or waiting times
  • Compatible with digital or intelligent counters with D0 interface
  • Versatile use in different application scenarios
  • 2 x AA batteries or type C connector
  • Seamless integration into the Zendure Smart energy management system
  • Compatible with Hyper 2000, SolarFlow 800, SolarFlow 800 Pro as well as SolarFlow 2400 AC

Technical specifications

Product type

Smart Meter

Dim

(W x H x D) 37 x 99 x 26 mm

Weight

117

Content

1 pc(s)

Width

37 mm

Height

99 mm

Depth

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3796430 Zendure ZDZHD0-bk-de Smart Meter

Conformity certificate

Conformity certificate 3796430 Zendure ZDZHD0-bk-de Smart Meter

Description

The Zendure Smart Meter D0 is an electric meter with WLAN and Bluetooth connectivity, which is used to monitor household power consumption.

The D0 meter is particularly suitable for users who want to analyze and fine tune their energy flow - for example, in interaction with dynamic tariffs, home assistant or Smart home automation.

It is a customized plug-and-play solution that can be installed without structural interference. The meter reader is ready to use immediately and can be connected directly to the household counter without an electrician (provided the appropriate D0-output is available).

This text is machine translated.

What kind of Solar Installation Accessories are you looking for?