• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP 8020912046172 Picture frame Paper size: 13 x 18 cm White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

White

Material

Wood

Paper size

13 x 18 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363466 ZEP 8020912046172 Picture frame Paper size: 13 x 18 cm White

Description

Wood frame ZEP Rivoli Features: -Material: Wood -Color: White, vintage -Format: 13 x 18 cm -with stand and hanger

This text is machine translated.