• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP 8020912053729 Picture frame Paper size: 20 x 30 cm Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Black

Material

Wood

Paper size

20 x 30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363786 ZEP 8020912053729 Picture frame Paper size: 20 x 30 cm Black

Description

Frame REGENT 5 with passepartout of the passepartout picture frame made of wood is perfectly suitable for your portraits and other recordings. Insert a 15 x 20 cm photo as a pass-out, or a 20 x 30 cm photo. The black frame is very elegant due to the dark color and can be hung on the wall or set up normally. Features: -Wooden frame with passepartout -for a photo in the format 15 x 20 cm or 20 x 30 cm -Color: Black -for setting up or hanging

This text is machine translated.