• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP KL1 Picture frame Paper size: 10 x 15 cm Silver

1/3
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Silver

Material

Plastic

Paper size

10 x 15 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363328 ZEP KL1 Picture frame Paper size: 10 x 15 cm Silver

Description

This modern plastic frame fits in every living room. Photos, posters, posters and art prints are particularly well appreciated in this simple picture frame. Features: -fashionable plastic frame -table stand and wall mount -bar profile: 14 / 9 mm -picture format: 10 x 15 cm -color: silver

This text is machine translated.