• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP M481B Picture frame Paper size: 10 x 15 cm White

EAN:
Part number:
Item no:
1/2
Image similar
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

White

Material

Plastic

Paper size

10 x 15 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363473 ZEP M481B Picture frame Paper size: 10 x 15 cm White

Description

Plastic frame ZEP Basic 10 x 15 cm Properties: -Material: Plastic -Color: Light brown, natural -Format: 10 x 15 cm -with stand and hanger

This text is machine translated.