• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP T15434 Picture frame (W x H) 30 cm x 40 cm White

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Picture frame

Dim

(W x H) 30 cm x 40 cm

Factory colour

White

Material

Wood

Width

30 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364335 ZEP T15434 Picture frame (W x H) 30 cm x 40 cm White

Description

ZEP Vintage White 30 x 40 Wood T15434 Features: -for an image in 30 x 40 cm format -Material: Wood -Color: White -for hanging

This text is machine translated.