• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP T15481 Picture frame Paper size: 20 x 30 cm White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

White

Material

Wood

Paper size

20 x 30 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364295 ZEP T15481 Picture frame Paper size: 20 x 30 cm White

Description

Wooden frame in stylish used-look -for 1 picture in the format 20 X 30 cm - with stand and wall mounting

This text is machine translated.