• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP V21346 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm White, Beige

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 30 cm x 40 cm

Factory colour

White

Beige

Material

Wood

Paper size

30 x 40 cm

Width

30 cm

Height

40 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363472 ZEP V21346 Picture frame Paper size: 30 x 40 cm (W x H) 30 cm x 40 cm White, Beige

Description

Wood frame ZEP Nelson 6 Features: -Material: Wood -Color: White / brown, vintage -Format: 30 x 40 cm -with hanger

This text is machine translated.