• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP V21356 Picture frame Paper size: 30 x 45 cm (W x H x D) 347 x 497 x 1.5 mm White, Brown

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 347 x 497 x 1.5 mm

Factory colour

White

Brown

Material

Wood

Paper size

30 x 45 cm

Width

347 mm

Height

497 mm

Depth

1.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363788 ZEP V21356 Picture frame Paper size: 30 x 45 cm (W x H x D) 347 x 497 x 1.5 mm White, Brown

Description

Picture frame NELSON 6 with the white-brown wooden picture frame in the used-look no one will miss your photos. Insert a 30 x 45 cm photo and place the frame on the wall. Features: -Wooden portrait frame -Color: White-brown -for a photo in the format 30 x 45 cm -for hanging

This text is machine translated.