• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP V32684 Picture frame Paper size: 20 x 15 cm (W x H x D) 180 x 230 x 1.4 mm White

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H x D) 180 x 230 x 1.4 mm

Factory colour

White

Material

Wood

Paper size

20 x 15 cm

Width

180 mm

Height

230 mm

Depth

1.4 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2363571 ZEP V32684 Picture frame Paper size: 20 x 15 cm (W x H x D) 180 x 230 x 1.4 mm White

Description

ZEP Regent 4 Wood Picture Frame (V32684) Features: -with passepartout -picture format with passepartout: 10 x 15 cm -picture format without passepartout: 15 x 20 cm -with positioner and wall mounting

This text is machine translated.