• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP XD557V Picture frame Paper size: 13 x 18 cm White

1/2
Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
Product type

Picture frame

Factory colour

White

Material

Wood

Paper size

13 x 18 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364429 ZEP XD557V Picture frame Paper size: 13 x 18 cm White

Description

Photo frame AERIAL VERTICAL with this photo frame made of wood, your portrait photo in the format 13 x 18 cm is optimally displayed. A special feature is the small decorative bow with heart at the bottom of the frame. You can place the frame vertically. Features: -Wooden photo frame -for a 13 x 18 cm photo -Color: White -with decorative bow with heart -for vertical positioning

This text is machine translated.