• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZEP ZEP CZ1268, Aufbewahrungsbox, Holz, Rechteckig, Holz, Monochromatisch, Indoor CZ1268 Photo album (W x H) 285 mm x 18

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Storage box
  • Depth: 50 mm
  • Material: Wood
Product type

Photo album

Dim

(W x H) 285 mm x 185 mm

Factory colour

Brown

White

Width

285 mm

Height

185 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366359 ZEP ZEP CZ1268, Aufbewahrungsbox, Holz, Rechteckig, Holz, Monochromatisch, Indoor CZ1268 Photo album (W x H) 285 mm x 18

Description

ZEP Love Box USB 15 x 20 cm Wood for photos and stick Properties: -Storage box for photos and USB stick -punched heart in the lid -sliding lid -Material: Wood -Color: brown/white -2 compartments -Photo format: 15 x 20 cm -Dimensions: 28.5 x 18.5 x 5 cm

This text is machine translated.