• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ8521S-24 SMD relay 24 V DC 2 2 change-overs 1 pc(s)

Product type
SMD relay
Coil nominal voltage
24 V DC
Control mode
monostable, 1 coil
Contact type
2 change-overs
Switching voltage (max.)
220 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

SMD relay

Type

AZ8521S-24

Coil nominal voltage

24 V DC

Min. pick-up voltage

18 V DC

Max. pick-up voltage

36 V DC

Control mode

monostable, 1 coil

Resistance (coil)

2880 Ω

Contact type

2 change-overs

Contact material

AgNi+Au

Switching voltage (max.)

220 V DC

Switching current (max.)

2

Max. switching capacity

60 W

Response time

3 ms

Durability

1 x 10E6

Min. temperature

-40 °C

Max. temperature

+85 °C

Length

10.00 mm

Width

7.50 mm

Height

5.65 mm

Dim

(L x W x H) 10.00 x 7.50 x 5.65 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 2340737 Zettler Electronics AZ8521S-24 SMD relay 24 V DC 2 2 change-overs 1 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?