• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zettler Electronics AZ943-1CH-48DE PCB relay 48 V DC 15 A 1 change-over 1 pc(s)

1/4
Image similar
Product type
PCB relay
Coil nominal voltage
48 V DC
Control mode
monostable, 1 coil
Contact type
1 change-over
Switching voltage (max.)
30 V DC
300 V AC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Miniature print relay AZ943, 15 A

Our service for you

Technical specifications

Product type

PCB relay

Type

AZ943-1CH-48DE

Coil nominal voltage

48 V DC

Min. pick-up voltage

36 V DC

Max. pick-up voltage

107.3 V DC

Control mode

monostable, 1 coil

Resistance (coil)

6400 Ω

Contact type

1 change-over

Contact material

AgSnO

Switching voltage (max.)

30 V DC

300 V AC

Switching current (max.)

15 A

Max. switching capacity

210 W

2770 VA

Connection

Solder pins

Insulation voltage

1000 V

Electrical lifespan

1 x 105 Switching processes

Durability

1 x 106 Switching processes

Min. temperature

-40 °C

Max. temperature

+70 °C

Length

19 mm

Width

15.3 mm

Height

15.7 mm

Dim

(L x W x H) 19 x 15.3 x 15.7 mm

Content

1 pc(s)

RoHS-compliant

Yes

Insulation resistance

(500 V/DC) 100 MΩ

Nominal voltage (details)

48 V DC

Switching capacity


2770 VA/210 W

Switching current


15 A

Type

AZ943-1CH-48DE

Insulation voltage

(Coil/contact) 1500 V/(contacts) 1000 V

Temperature range

-40 - +70 °C

Documents & Downloads

Datasheet

Datasheet 503615 Zettler Electronics AZ943-1CH-48DE PCB relay 48 V DC 15 A 1 change-over 1 pc(s)

Description

Sealed version with TÜV, UL and CUR-approval.

What kind of PCB Mount Relays, Plug-in Relays are you looking for?