• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zeyxo FA39 FA39 Replacement filter White

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Replacement filter for Levoit Core 300S 300 FA39

  • High-quality construction
  • Removes dust, particles, pollen and animal hair
  • Simple and fast installation
  • An optimal filtration develops and ensures effective removal of pollutants from the air in your home or office.

Technical specifications

  • Suitable for manufacturers: Levoit
  • Compatible models:
  • Levoit Core 300
  • Levoit Core 300s
Product type

Replacement filter

Factory colour

White

Width

19.1 cm

Height

11.2 cm

Length

14.8 cm

(Ø)

19.1 cm

Dim

(Ø x H) 19.1 cm x 11.2 cm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3456143 Zeyxo FA39 FA39 Replacement filter White

Description

Breathe clean air with our Levoit Core 300S and 300 Air Cleaner Replacement Filter.

Designed for optimal filtration, an advanced filter for effective removal of pollutants from the air in your home or office. A replacement filter with 2-stage filtering:
1. A nylon pre-filter catches major air pollutants such as animal hair, hair and dust;
2. The HEPA H13 filter is a highly efficient filter that absorbs very fine dust and allergens, including dust mites and pollen;

Two-layer design: The HEPA H13 filter and nylon pre-filter layer ensure maximum efficiency when removing pollen, dust, smoke, mold spores and unpleasant odors.
Thanks to the intuitive design, the filter can be changed quickly and easily, so that you can restore the full functionality of your air cleaner immediately.
Our replacement filter is designed to fit the Levoit Core 300 perfectly and offers the same or even better performance than the original product.

Compatible with:
Levoit Core 300
Levoit Core 300s

Dimensions: 14.8 (height) x 19.1 (outside diameter) x 11.2 (inside diameter) cm

Why buy Zeyxo products?
- Uniformity - interchangeable products designed for each model.
- Compatibility - You can connect it to your device without any problems and without any additional devices.
- Quality - the high-quality materials used in the production process guarantee you a stable and very long operation.
- Safety - You can be sure that the product is not only reliable but also completely safe.

This text is machine translated.

What kind of Air Purifiers are you looking for?

More interesting products

(*All information is plus legal VAT)