• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zilverstad 6149610 Picture frame Paper size: 9 x 13 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Factory colour

Silver

Material

Metal

Paper size

9 x 13 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364516 Zilverstad 6149610 Picture frame Paper size: 9 x 13 cm Silver

Description

Zilverstad Sweet Memory glossy photo frame with a thin, smooth edge. For a 9 x 13 cm photo. Silver-plated. Suspension in portrait and landscape format possible.

This text is machine translated.