• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zilverstad 6150201 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Silver

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 13 cm x 18 cm

Factory colour

Silver

Material

Metal

Paper size

13 x 18 cm

Width

13 cm

Height

18 cm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364511 Zilverstad 6150201 Picture frame Paper size: 13 x 18 cm (W x H) 13 cm x 18 cm Silver

Description

Zilverstad Photo Frame Perlrand 13x18 cm shining Photo Frame with 2-fold pearl border. For a 13 x 18 cm photo. The photo frame is silver-plated & protected against start-up, therefore polishing is not necessary. Suspension in portrait and landscape format possible.

This text is machine translated.