• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zilverstad 7986031 Picture frame Paper size: 20 x 15 cm (W x H) 15 cm x 20 cm Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Stand-up: Yes
  • Glass type: Normal glass
  • Wall mounting: Yes
Product type

Picture frame

Dim

(W x H) 15 cm x 20 cm

Factory colour

Black

Material

Metal

Paper size

20 x 15 cm

Width

15 cm

Height

20 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2364457 Zilverstad 7986031 Picture frame Paper size: 20 x 15 cm (W x H) 15 cm x 20 cm Black

Description

Zilverstad Sweet Memory 15 x 20 cm Metal Portrait matte black Frame your most beautiful memories with this matt black photo frame by Zilverstad. The Sweet Memory photo frame collection from Zilverstad is characterized by a slim and stylish design. The photo frame has a thin, matte black border. The frame can be hung up or set up. Suitable for a photo of size 15 x 20 cm. Features: -15 x 20 cm -matt black -modern design -back made of velvet -can be used standing or hanging -Material: Metal

This text is machine translated.