• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Zipper bag w/o write-on panel (L x W) 300 mm x 200 mm Transparent Polyethylene (PE) 100 pc(s)

1/5
Packaging type
Bag
Product type
Zipper bag w/o write-on panel
Material
Polyethylene (PE)
Material thickness
0.06 mm
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

141 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Packaging units

Number (Package size 100 pc(s))
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Bag

Product type

Zipper bag w/o write-on panel

Features

resealable

Factory colour

Transparent

Material

Polyethylene (PE)

Material thickness

0.06 mm

Length

300 mm

Width

200 mm

Dim

(L x W) 300 mm x 200 mm

Content

100 pc(s)

Documents & Downloads

Datasheet

Datasheet 3414957 Zipper bag w/o write-on panel (L x W) 300 mm x 200 mm Transparent Polyethylene (PE) 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3414957 Zipper bag w/o write-on panel (L x W) 300 mm x 200 mm Transparent Polyethylene (PE) 100 pc(s)

Description

Zip bags have the advantage over normal compression closures that the closure can be easily opened and closed many times, for example to extract a subset of the contents of the bag.Resealable plastic bag with sliding closure, thickness of 0.06 mm for optimum protection.

This text is machine translated.

Scope of delivery

  • 100x Polybag

What kind of Storage Bags are you looking for?

More interesting products

(*All information is plus legal VAT)