
Number
Total (€ 0.98 / piece)
€ 0.98
incl. VAT
14-day return policy included
Technical specifications
- Product type
Microswitch
- Functions
momentary
- Connection
Solder tag
- Operation type
Tappet
- Contact type
1 change-over
- Switch position
1 x On/(On)
- Switching voltage
250 V AC
- Switching current (max.)
16 A
- Length
19.8 mm
- Width
6.4 mm
- Height
10.6 mm
- Content
1 pc(s)
- Dim
(L x W x H) 19.8 x 6.4 x 10.6 mm
- RoHS-compliant
Yes
- Type
SM1-16H-00A0-Z
Documents & Downloads
Datasheet
Datasheet 1094415 Zippy SM1-16H-00A0-Z Microswitch SM1-16H-00A0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094415 Zippy SM1-16H-00A0-Z Microswitch SM1-16H-00A0-Z 250 V AC 16 A 1 x On/(On) momentary 1 pc(s)


































