
Highlights & Details
Zotac ZBOX-EU27507TC-BE 2.5 cm (1 inch) Barebone
- Display: 2.5 cm (1 inch)
- Intel® Core™ Ultra 7 265 20 core(s) / max. 5.3 GHz
- RAM: 0 GB DDR5 RAM
- Zotac GAMING GeForce RTX 5070 Ti 16 GB GDDR7
- w/o OS
Technical specifications
- Cooling system: Fan + heat sink
- Intel, Nvidia chipset
- Hard disk 1 x 2.5" SATAIII HDD/SSD Bay
- M.2: 1x M.2 NVMe SSD slot (2242, 2280), 1x M.2 NVMe PCIe 5.0 4.0 x4 SSD slot (2242, 2280)
- LAN: Dual LAN (gigabit Ethernet, 5 Gbps Ethernet)
- Dual WLAN SMA connection
- LED display: Power, HDD, WiFi
- Mounting options: None
- Supported operating system: Windows 11 ready
- Product type
Barebone
- Model
ZBOX-EU27507TC-BE
- Display (cm)
2.5 cm
- Screen size diagonal (inches)
1 inch
- CPU series
Intel® Core™ Ultra 7
- CPU
Intel® Core™ Ultra 7 265
- Processor/type
265
- Processor cores (No.)
20 x
- CPU speed
2.4 GHz
- CPU turbo clock speed (max.)
5.3 GHz
0 GB
- RAM type
DDR5 RAM
- No. of memory slots
2
- RAM / Max. upgrade
96 GB
- Dedicated graphics card (GPU manufacturer)
Zotac
- Dedicated graphics card
Yes
- Dedicated graphics card (memory type)
GDDR7
- Dedicated graphics card (memory)
16 GB
- Onboard graphics card (version)
GAMING GeForce RTX 5070 Ti
- SSD size (total)
0 GB
- SSD
0 GB
- SSD connection
M.2 PCIe NVMe 5.0 x4
- HDD capacity (total)
0 GB
- Hard drive
0 GB
- Bluetooth
5.4
- Keyboard layout
Keyboard not included
- No. of DisplayPort
3 x
- No. of Gigabit LANs
1 x
- No. of HDMI ports
2 x
- No. of Thunderbolt IFs
1 x
- No of. USB type A 3.1 /3.2 2nd gen
4 x
- No. of USB 3.0 ports
4 x
- Interfaces
HDMI™
DisplayPort
USB A (USB 3.2 2nd gen)
USB C®
Thunderbolt 4
RJ45
Wi-Fi 7 (IEEE 802.11be)
Bluetooth
SD
SDHC
Show more
- Supported memory cards
SD
SDHC
SDXC
- Factory colour
Multicolour
- Width
270.5 mm
- Height
249 mm
- Depth
126 mm
- PSU power
650 W
- Features
w/o RAM
Kensington lock
- Operating system (Version)
w/o OS
- Display size
- 23 inch
- Display
2.5 cm (1 inch)
- Wireless charging
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3474541 Zotac Barebone ZBOX-EU27507TC-BE 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz Zotac GAMING GeForce RTX 5070 Ti 16 GB
User & Safety Instructions
User & Safety Instructions 3474541 Zotac Barebone ZBOX-EU27507TC-BE 2.5 cm (1 inch) Intel® Core™ Ultra 7 265 5.3 GHz Zotac GAMING GeForce RTX 5070 Ti 16 GB
Description
This text is machine translated.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











