• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZTE MF79U 4G Wi-Fi mobile hotspot 150 Mbps

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

193 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ZTE MF79U 4G/LTE USB modem and 150 MBit/s mobile hotspot

  • A compact design for a USB modem and mobile WLAN hotspotPerfect for WLAN with LTE speed, eg in the carDownloads with up to 150 MBit/s; uploads with up to 50 MBit/s.Connects for example the laptop and up to 10 devices simultaneously with the Internet

Technical specifications

Product type

4G Wi-Fi mobile hotspot

GSM standard

LTE/4G

Data transfer

LTE

Bit rate (max.)

150 Mbps

Factory colour

White

Weight

0.041

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2588268 ZTE MF79U 4G Wi-Fi mobile hotspot 150 Mbps

Description

ZTE MF79U is enabled for all networks. Simply activate your data SIM, insert it into the device and off you go.Create a Wi-Fi hotspot that connects up to 10 devices while you are on the move, at work or for home entertainment.High 4G download speed of 150 Mbps and an upload speed of 50 Mbps, FDD LTE network frequency of 2100 MHz, which was meant that you could stay connected with ease and speed.The device can be connected directly to a computer / laptop or can be used via socket with USB mains adapter or a car cigarette lighter with USB adapter. ideal for inexpensive WLAN in bus or taxi.

This text is machine translated.

Features

  • The maximum download speed is 150 Mbps and the transmission of data reaches 50 Mbps.

Scope of delivery

  • ZTE MF79U (white)
  • Quick guide