• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TP-LINK M7200 4G Wi-Fi mobile hotspot Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

TP-LINK M7200 mobile 4G/LTE-WLAN Router

  • Simultaneous surfing for up to 10 users/devices
  • The 2000 mah battery provides energy for up to 8 hours operation independent of the power supply
  • Supports the mobile phone standard 4G FDD/TDD-LTE, compatible with the network in most of the countries and regions
  • Easy Management with the tpMi Fi-App
  • Supports Mini SIM (no SIM card adapter included)

Technical specifications

Product type

4G Wi-Fi mobile hotspot

GSM standard

LTE/4G

LTE frequency

800 MHz

900 MHz

1800 MHz

2100 MHz

2300 MHz

2600 MHz

Factory colour

Multicolour

Weight

0.20

Width

94 mm

Height

19.8 mm

Depth

56.7 mm

Dim

(W x H x D) 94 x 19.8 x 56.7 mm

Interfaces

Micro USB

Function

Router

Wi-Fi standard

IEEE802.11b

IEEE802.11g

IEEE802.11n

Wi-Fi speed 2.4 GHz

300 MBit/s

LTE rate

150 Mbps

No. of antennas

1 x

Wi-Fi frequency band

2.4 GHz

Wi-Fi transmission rate (max.)

300 MBit/s

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1926744 TP-LINK M7200 4G Wi-Fi mobile hotspot Multicolour

User & Safety Instructions

User & Safety Instructions 1926744 TP-LINK M7200 4G Wi-Fi mobile hotspot Multicolour

Description

Fast Internet. Everywhere!

There are no limits
The M7200 supports the latest mobile phone standard 4G FDD/TDD-LTE, most of the countries and regions fast WLAN offers. Whether smooth HD streaming, within seconds downloads or online gaming, everything is possible.

WLAN-connection for up to 10 devices
With TP-Links mobile Router M 7200, you can use the mobile 3G/4G connection with up to 10 wireless devices such as tablets, smartphones, laptops, etc.

Up to 8 hours of unlimited mobility
With its powerful 2000 mah battery, the M7200 up to 8 hours of independent of mains operated. Then you can select it via a micro-USB cable to a computer or a power bank new charge.
* The actual usage duration can vary depending on the surf behavior and the number of connected devices.

In seconds function
The M7200 has a compact and user-friendly design. You only need to insert the SIM card and the power button to print, the high-speed-4G hotspot is within half a minute ready for operation.

Easy Management with the tpMi Fi-App
The tpMi Fi-App you can connect your M7200 easy and straight forward on any iOS device to manage. Insert data limits, monitor which devices to your network must and send messages.

This text is machine translated.

Scope of delivery

  • 4G LTE mobile Wi-Fi M 7200
  • Micro USB cable
  • 2000 mAh battery
  • Quick installation guide

System requirements

  • Windows 10/8/7/Vista/XP, Mac OS, Android, iOS, Windows Phone

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 118.96*

What kind of Mobile Hotspots are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)