• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

D-Link DWR-933W 4G Wi-Fi mobile hotspot up to 64 device MIMO Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

D-Link DWR-933W mobile network device modem/router for mobile radio networks

  • Portable modem/router for mobile wireless networks
  • Wi-Fi
  • 4G standards: LTE
  • Antenna type: Internal & external

Technical specifications

  • Market positioning: Portable
  • WLAN-standards Wi-Fi 6 (802.11ax)
Product type

4G Wi-Fi mobile hotspot

No. of devices (max.)

up to 64 device

GSM standard

LTE/4G

UMTS/3G

GSM/2G

GSM frequency

850 MHz

900 MHz

1800 MHz

1900 MHz

UMTS frequency

900 MHz

2100 MHz

Operating time (max.)

8 h

Standby max.

300 h

Antenna socket

1x USB-C®

Factory colour

Black

Features

MIMO

Weight

114 g

Width

108 mm

Height

15.5 mm

Depth

63 mm

Dim

(W x H x D) 108 x 15.5 x 63 mm

No. of antennas

4 x

Safety

WPA-Personal

WPA2-Personal

WPA2-Personal

Wi-Fi

Yes

UKCA

yes

USB port

yes

Number of SIM cards

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841559 D-Link DWR-933W 4G Wi-Fi mobile hotspot up to 64 device MIMO Black

Description

Stay connected anytime and anywhere with the D-Link DWR-933W 4G LTE+ AX600 Wi-Fi 6 mobile hotspot. This compact and portable hotspot is designed for fast and reliable mobile Internet access and enables a 4G LTE+ connection with up to 64 devices to be shared simultaneously. It is therefore suitable for Ideal for journeys, mobile work, business trips, holidays, events and as a backup Internet solution for home.

Thanks to modern dual band Wi-Fi 6 technology the PWR-933W offers smooth streaming, fast downloads, video conferences, online gaming and efficient multi-device connectivity with WLAN speeds of up to 600 Mbit/s. Simply insert your nano-SIM card and create a secure personal WLAN network within a few seconds.

The integrated 1.77" LCD display provides real-time information like signal strength, upload and download speed, battery status, WLAN status and number of connected devices, so that you always have the overview - completely without additional APP.

The lightweight and portable design as well as the integrated 3000 mAh-battery enable an operating time of up to 8 hours and see to it that you remain online all day long. Modern WPA2 encryption and built-in security features help you protect your data and connected devices reliably, no matter where you are.

Ideal for commuters, digital nomads, families, students and business travelers who need reliable Internet access while on the move.

This text is machine translated.

Scope of delivery

  • 4G LTE+ AX600 Wi-Fi 6 Mobile Hotspot (PWR-933W), Quick Installation Guide, USB Type-C cable

What kind of Mobile Hotspots are you looking for?