• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZTE ZTE - Router U60 Pro - Router 5G Wi-Fi mobile hotspot

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 345.00 / piece)
€ 345.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

ZTE U60 Pro (MU5250) single WiFi 5G hotspot - white

  • 5G, Wi-Fi 7, NFC one-touch connection, 1000mAh battery, 27W fast charging, 3.5 inch HD touch-screen, 64 device support, AI Scene Recognition, power bank function

Technical specifications

Product type

5G Wi-Fi mobile hotspot

GSM standard

5G

Battery capacity

10000 mAh

Cable length

0 cm

Keyboard layout

German, QWERTZ

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3738654 ZTE ZTE - Router U60 Pro - Router 5G Wi-Fi mobile hotspot

Description

5G-An ultra-high speed network, the ultimate speed experience of 5G-A Ultra High Speed Network, download speed up to 4.29 Gbps, equipped with advanced 3CC Carrier Aggregation technology, the speed is so high.
Snapdragon X75 chip platform, great performance The powerful Snapdragon X75 flagship chip platform heralds the new era of portable WLAN. With strong compatibility and stability, and can easily handle a variety of complex network environments.
Super-strong antenna matrix that easily penetrates the walls and layers The revolutionary 9-wire 5G-antenna matrix reconstructed the boundary of the wireless network, covers the entire frequency band at 360°, passes through walls and layers without problems and possesses a super-strong signal strength.

This text is machine translated.

Scope of delivery

  • ZTE MU5250 U60 Pro, Quick Start Guide, battery

What kind of Mobile Hotspots are you looking for?