The GS2220 series includes many Layer-2 functions, which can control the traffic in very different implementations with VoIP, video conferencing and IPTV. The highly developed control functions of the GS2220 series for Traffic, such as L2 Multicast, IGMP Snooping, MVR (Multicast VLAN Registration), enable hotels, companies and educational institutions to retain full control at all times. This gives you greater flexibility and allows you to more effectively control the traffic of today's converged applications. The support of NebulaFlex Pro enables the easy changeover between standalone management and the intuitive Nebula cloud management platform. The PoE models support 802.3at and offer 30 W per port as well as a high Power budget of 375 W. As such, they meet the requirements of power hungry devices. In intelligent power mode, only the power actually needed is delivered to the devices connected to the switch. This gives you better ROI for your business. The GS2220 series has copper and combo ports. This flexible port combination can be easily integrated into any Layer 2 switching application.
This text is machine translated.