• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ZyXEL NWA220AX-6E-EU0101F AXE5400 WiFi 6E Dual-Radio Access Point Wi-Fi access point 5.4 GBit/s 2.4 GHz, 5 GHz, 6 GHz

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Pre-contractual information under the EU Data Act

Highlights & Details

ZyXEL NWA220AX-6E – Access point – Wi-Fi 6E – Wi-Fi 6

  • 2.5x faster data throughput in the new 6GHz band
  • With a WLAN-speed of up to 5.4Gbps, the ZyXEL NWA220AXE-6E is an AP of the next generation with ultra-fast data transfer and connections with low latency.
  • BandFlex design
  • The ZyXEL NWA220AX-6E is a Dual radio access Point with a BandFlex radio design, which supports either 5 GHz or 6 GHz depending upon the configuration. With that it is the most economical choice, in order to fit in your existing 5 GHz cover and at the same time to make the use of 6 GHz future-proof.
  • ZyXEL 6e boost
  • The high-gain 4x4 streams in the 6 GHz design help to increase the maximum signal gains for beamforming and receiving MIMO, WAS increases the range and maximize the performance of the new band.

Technical specifications

  • 2.4 GHz, 5 GHz, 6 GHz - cloud-managed
Product type

Wi-Fi access point

Type

AXE5400 WiFi 6E Dual-Radio Access Point

Dual Band compatibility

2.4 GHz, 5 GHz and 6 GHz

Wi-Fi standard

IEEE802.11ax

IEEE802.11ac

IEEE802.11n

IEEE802.11g

IEEE802.11b

IEEE802.11a

Wi-Fi frequency band

2.4 GHz

5 GHz

6 GHz

Wi-Fi speed 2.4 GHz

575 MBit/s

Wi-Fi speed 6 GHz

4800 MBit/s

Wi-Fi transmission rate (max.)

5.4 GBit/s

Wi-Fi speed 5 GHz

4800 MBit/s

LAN data transfer rate

1 GBit/s

Interfaces

Gigabit LAN (1/2.5 Gbps)

Gigabit LAN (1 Gbps)

No. of Gigabit LANs

2 x

Power supply (LOV)

Power over Ethernet (PoE)

Width

180 mm

Height

42 mm

Depth

180 mm

PoE

IEEE 802.3at (25.5 W)

Cable length

0 mm

Version

Connection cable

Type A

RJ45

No. of A connectors

2 x

Connection type

RJ45

Weight

0.79

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3734222 ZyXEL NWA220AX-6E-EU0101F AXE5400 WiFi 6E Dual-Radio Access Point Wi-Fi access point 5.4 GBit/s 2.4 GHz, 5 GHz, 6 GHz

User & Safety Instructions

User & Safety Instructions 3734222 ZyXEL NWA220AX-6E-EU0101F AXE5400 WiFi 6E Dual-Radio Access Point Wi-Fi access point 5.4 GBit/s 2.4 GHz, 5 GHz, 6 GHz

Description

ConnectorCableAnteneInternauthentication methodRADIUS, Extensible Authentication Protocol (EAP)Breiti18 cmCloud-managed JaData Link ProtocolIEEE 802.11Needed NetworkDC 12 VformactorExternFrequency band2.4 GHz, 5 GHz, 6 Ghz Gain Level6 dBiWeight650 gHeight 4.2 cmPerformanceMaximum data rate (2.4 GPower consumption in operating 21 Watts PerformanceBackloadOutputLocalizationsEuroMax. Operating Temperature 50 °Cmin Operating Temperature 0 °CMTBF711.333 Hour(n) Network/Transport Protocol 1 IPv6 Power Over Ethernet (PoE) Support PoE+Product ArtAccessPoint Product Certifications IEEE 802.11bRemote Management Protocol SNMPInterface1 x 1/2.5BASE-T (Uplink, PoE+) - RJ-45 x 1000Base-T - RJ-454545Wp2 External transport controlWPA2 WPA2-EnterpriseAccessories included mounting screws, mounting plattsPermissible air humidity during operation 10 - 95% (non-condensing)

This text is machine translated.

Features

  • ZyXEL NWA220AX-6E – access point – Wi-Fi 6 – cloud-managed
  • Device type: Access point
  • Form factor : External
  • Localization : Europe
  • Data Link Protocol : IEEE 802.11b, IEEE 802.11a, IEEE 802.11g, IEEE 802.11n, IEEE 802.11ac Wave 2, IEEE 802.11ax (Wi-Fi 6)
  • Frequency band : 2.4 GHz, 5 GHz, 6 GHz
  • Performance : Maximum data rate (2.4 GHz): 575 Mbps
  • Maximum data rate (5 GHz): 4800 Mbps
  • Maximum data rate (6 GHz): 4800 Mbps
  • Accessories supplied : mounting screws, mounting plate
  • Power over Ethernet (PoE) support : PoE+
  • Power supply: DC 12 V
  • Dimensions (width x depth x height): 18 cm x 18 cm x 4.2 cm
  • Weight: 650 g

Scope of delivery

  • ZyXEL NWA220AX-6EExternal mains adapter mounting screws, mounting plate

What kind of Wi-Fi Access Points are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.