ZyXEL XMG1915 Series XMG1915-18EP switch - switch - managed, NebulaFLEX Cloud - L3 Lite - Smart - 8 x 100/1000/2.5G (PoE+)
2.5G speed: Top performance for small businesses & home users
Upgrade to 2.5-fold network speed
Two 10G uplink ports ensure that there is always enough bandwidth available to avoid bottlenecks to the server and ensure that devices with higher speeds can fully exploit their full potential.
Nebula, Flexible Cloud Management
Technical specifications
+ 8 x 100/1000/2.5G + 2 x Gigabit SFP / 10 Gigabit SFP+ - mountable to rack - PoE++ (180 W)
ZyXEL XMG1915-18EP Switch type: Managed, switch level: L2. Basic Switching RJ-45 Ethernet ports type 2.5G Ethernet (100/1000/2500), number of basic switching RJ-45 Ethernet ports: 16. MAC address table: 16000 entries, routing/switching capacity: 120 Gb/s. Network standards: IEEE 802.1p, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3at, IEEE 802.3az, IEEE 802.3bt, IEEE 802.3bz, Power over Ethernet (PoE) Rack installation Compact and noiseless cloud-based 2.5G switchAll downlink ports of the XMG1915 operate at 2.5G speed and ensure a stable connection for a variety of connected devices, such as WiFi 6/6E/7 APs, multi-gigabit networks, IP cameras and NAS devices. Two 10G uplink ports ensure that there is always enough bandwidth available to avoid bottlenecks and to ensure that devices with higher speeds can fully exploit their full potential.
This text is machine translated.
Features
ZyXEL XMG1915 Series XMG1915-18EP switch – switch – managed, NebulaFLEX cloud – 18 ports – Smart – can be mounted on rack
Dimensions (width x depth x height): 33 cm x 23 cm x 4.4 cm
Weight: 2.6 kg
Localization : Europe
Description
ZyXEL XMG1915-18EP Switch type: Managed, switch level: L2. Basic Switching RJ-45 Ethernet ports type 2.5G Ethernet (100/1000/2500), number of basic switching RJ-45 Ethernet ports: 16. MAC address table: 16000 entries, routing/switching capacity: 120 Gb/s. Network standards: IEEE 802.1p, IEEE 802.3ab, IEEE 802.3ae, IEEE 802.3at, IEEE 802.3az, IEEE 802.3bt, IEEE 802.3bz, Power over Ethernet (PoE) Rack installation Compact and noiseless cloud-based 2.5G switchAll downlink ports of the XMG1915 operate at 2.5G speed and ensure a stable connection for a variety of connected devices, such as WiFi 6/6E/7 APs, multi-gigabit networks, IP cameras and NAS devices. Two 10G uplink ports ensure that there is always enough bandwidth available to avoid bottlenecks and to ensure that devices with higher speeds can fully exploit their full potential.
This text is machine translated.
Features
ZyXEL XMG1915 Series XMG1915-18EP switch – switch – managed, NebulaFLEX cloud – 18 ports – Smart – can be mounted on rack