
Highlights & Details
Basetech digital multimeter BT-11
- CAT III 250 V
- Ultra compact
- Built-in battery tester
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
250 V
- V AC reading range (min.)
0.1 V
- V AC reading range (max.)
250 V
- Amperage reading range DC (min.)
1 µA
- A DC reading range (max.)
200 mA
- Reading range - resistance
0.1 Ω - 2000 kΩ
- DC resistance
1 MΩ
- AC resistance
1 MΩ
- Basic accuracy
1.5 %
- Measurement type (details)
Average
- Interfaces
none
- Power supply (details)
2 x LR44
- Height
103 mm
- Width
52 mm
- Length
27 mm
- Weight
80 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 250 V
- Voltage metering
AC/DC
- Current reading
DC
- Type
BT-11
- Display
Digital
- Display (counts)
2000
- Dim
(L x W x H) 27 x 52 x 103 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1599499 Basetech BT-11 Handheld multimeter Digital CAT III 250 V Display (counts): 2000
Conformity certificate
Conformity certificate 1599499 Basetech BT-11 Handheld multimeter Digital CAT III 250 V Display (counts): 2000
Description
Digital MultiMate with all common measuring ranges for home workers. With battery test function for 9 V and 1.5 V batteries, diode test, and square wave generator.
Features
- Diode test
- Battery test.
Scope of delivery
- Bastech BT-11
- 2 button cells (LR44)
- User manual.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






