• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GST 150 BCE Pendulum action jigsaw 0601513000 incl. case 780 W

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sabre saw GST 150 BCE, with case

  • 780 W
  • strokes (max.): 3100 rpm
  • Upstroke (max.): 26 mm

Technical specifications

  • Speed: 500 - 3100 rpm
Product type

Pendulum action jigsaw

Features

incl. case

780 W

Number of strokes (max.)

3100 /min

Upstroke (max.)

26 mm

Cutting depth (max.) (wood)

150 mm

Cutting depth (max.) (steel)

10 mm

Cutting depth (max.) (aluminium)

20 mm

Cable length

4.00 m

Operating voltage

230 V

Dim

(L x W) 350 cm x 300 mm

Length

350 cm

Width

300 mm

Weight

2.7 kg

Type (Bosch)

Bosch Professional (blue)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 514482 Bosch Professional GST 150 BCE Pendulum action jigsaw 0601513000 incl. case 780 W

Description

Sabre saw GST 150 BCE, the strongest price class, high power reserves even in hard and thick bar with powerful and overload enabled 780-watt motor, extremely robust and verbi eger it's duck foot plate for the harshest use, high cutting precision through new saw blade clamping system, tool-free saw blade clamping system for simple and fast change of the saw blade, ergonomic grip area with soft grip surfaces for high working comfort, 4-stage oscillation for fine to coarse cutting, electronic speed selection, suction nozzle (spare part no. 2 605 730 055), carrying case (2 605 438 686), sliding shoe (spare part no. 2 601 099 183), tear protection (2 601 016 096), cover (spare part no. 2 605 510 293), 1 x T 144 D saw blade (spare part no. 2 609 991 659)

Hints

This text is machine translated.