
Number
Minimum order quantity: 200
Total (€ 0.14863 / piece)
€ 29.73
incl. VAT
14-day return policy included
Highlights & Details
TVS diode
Our service for you
Technical specifications
- Type
P4KE39A
- Product type
TVS diode
- Enclosure
DO 15
- Manufacturer
Diotec
- Reverse voltage U(R)
33.3 V
- Breakdown voltage U(BR)
41 V
- Peak current I(pp)
7.70 A
- Mounting type
Through-hole mounting
- RoHS-compliant
Yes
- Operating temperature (max.)
175 °C
Documents & Downloads
Datasheet
Datasheet 2808037 Diotec TVS diode P4KE39A DO 15 41 V
User & Safety Instructions
User & Safety Instructions 2808037 Diotec TVS diode P4KE39A DO 15 41 V
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































