
Highlights & Details
Fluke 8846A desktop multimeter 240 V
- CAT I 1000 V, CAT II 600 V
- Voltage pre-set 240 V for the mains voltage range 216-264 V
Technical specifications
- Voltage reading range DC (min.)
0.0000001 V
- Product type
Bench multimeter
- Voltage DC reading range (max.)
1000 V
- V AC reading range (min.)
0.1 µV
- V AC reading range (max.)
750 V
- Amperage reading range DC (min.)
100 pA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
100 pA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
10 µΩ - 1 GΩ
- Reading range - capacity
1 nF -0.1 F
- Frequency reading range
3 Hz -1 MHz
- Temperature
-200 to +600 °C
- DC resistance
10 MΩ
- AC resistance
1 MΩ
- Measurement type (details)
True RMS
- Interfaces
RS232
USB
1x USB host
- Power supply (details)
230 V AC
- Height
88 mm
- Width
217 mm
- Length
297 mm
- Weight
2.1 kg
Manufacturer's standards (no certificate)
- Reading category
CAT I 1000 V
CAT II 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
8846A 240V
- Display
Digital
- Dim
(L x W x H) 297 x 217 x 88 mm
- Temperature reading range (max.)
+600 °C
- Temperature reading range (min.)
-200 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1372725 Fluke Calibration 8846A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Information
Information 1372725 Fluke Calibration 8846A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Information 1372725 Fluke Calibration 8846A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Information 1372725 Fluke Calibration 8846A 240V Bench multimeter Digital CAT I 1000 V, CAT II 600 V
Description
The Fluke 8846A has a unique dual display, on which they are two different parameters of the same signal over a test connection can measure. In order to identify problems with the signal quality, such as drifts, intervals and stability, you can transfer data with a one-time analysis mode as Real Time Trend or in a histogram displays. No other device in this class offers graphic display features of this kind.
4-leads measurement with only two leads
The patented plug with separate connections for the 2 x 4-conductor resistance measuring functions enable the implementation of 4-conductor measurement with only two instead of four lines. It is a special test lead accessory is available, which you can connect to it. You will receive an excellent resolution and accuracy, and benefit from the advantages with the use of only two lines are connected.
Maximum flexibility thanks to multiple connectors
For the connection of the precision multimeter 8846A to a PC are available as standard multiple interfaces: serial, IEEE-488 and Ethernet. The 8846A also has a USB connection is simple and convenient data using a portable USB storage device to a PC.
FlukeView ® software and drivers to expand the possibilities of application
The software FlukeView Forms improves the performance of your measuring devices by individual measured values or a whole series of measurements, to store and analyze your document and then in professional documents can convert. You can real-time readings reading, while the device is connected to a PC, or in interactive forms, graphics and tables Save, view and share. Or create custom, professionally designed documents that you print it or send via E-Mail. FlukeView Forms is already different user-friendly standard forms are available.
With the included driver for programming of the measuring device, DLL files, and support information is your test system already after short time is ready for use.
FlukeView Forms Basic
The Fluke 8846A is used with the FlukeView Software Basic. With this software, you can transfer the measurement data from the meter to the PC and use the two not abanderbaren standard forms to your measurements in tabular or graphical form. If you need a bigger choice of forms or your forms with the software FlukeView Forms Designer to your special requirements, perform with FVF-UG upgrade to FlukeView Forms, Version 3.0.
Emulation of Fluke 45 and Agilent 34401 A
8846A emulate the operation and programming commands from Fluke 45 and Agilent 34401. By the emulation is an integration of 8846A with existing systems quickly and easily.
The package is rounded off by the Fluke Customer Service
Like all measuring devices from Fluke is also the 8846A sustainable, reliable performance over the years. If, however, once a calibration or repair is necessary, our global network of service centers to the side. There you will find comprehensive, professional support.
This text is machine translated.
Features
- 6.5-digit resolution
- Basic V DC accuracy up to 0,0024%
- Dual Display
- Current Range 100 μA up to 10 A, with a resolution of up to 100 pA
- Broad Ohm-Bereich of 10 µΩ up to 1 GΩ
- 2 x 4-resistance measurement function for 4-wire measurement
- Frequency and Period
- Capacity and temperature
- Port for USB memory stick
- Fluke 45 and Agilent 34401 A emulation
- Graphic display.
- Paperless Recording Mode, statistics, Histogram Trendplot™.
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















