• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525313 LED panel 20 W Warm white to cool white White

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SMART+ PLANON PLUS TUNABLE WHITE 300X300

  • Power= 20 W
  • Total luminous flux= 1500 lm
  • Colour temperature= 6500 K
  • Warm white to cool white
  • Award image for LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525313 LED panel 20 W Warm white to cool white White

Technical specifications

Product type

LED panel

Type

Square

Operating voltage

230 V

Bulb type

LED (monochrome)

Built-in LED

20 W

6500 K

Colour

Warm white to cool white

Total luminous flux

1500 lm

Light features

App-enabled

Radiation angle

110°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Weight

1120 g

Width

300 mm

Height

56 mm

Length

300 mm

n.rel.

Light bulb included

Yes

Circuits

15000

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2436893 LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525313 LED panel 20 W Warm white to cool white White

User & Safety Instructions

User & Safety Instructions 2436893 LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525313 LED panel 20 W Warm white to cool white White

Warranty Terms

Warranty Terms 2436893 LEDVANCE SMART + PLANON PLUS TUNABLE WHITE 4058075525313 LED panel 20 W Warm white to cool white White

Description

Panel lights with WiFi technology. Product features: Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher). Control via Google Assistant or Amazon Alexa possible. Dimmable. Adjustable color temperature via tunable white: 3,000…6,500 K. Network protocol: WiFi. Product advantages: Easy and fast installation. Application areas: Indoor applications. Kitchen, living room, children's room or study. Technical equipment: Support bracket included. Including mounting screws and dowels. app or Voice Control requires compatible Smart Home System. Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet.

This text is machine translated.

Features

  • Controllable via LEDVANCE Smart+ WiFi app (with Android 4.4 or iOS 9.0 or higher)
  • Control via Google Assistant or Amazon Alexa possible
  • Dimmable
  • Adjustable color temperature via tunable white: 3,000…6,500 K.
  • Network protocol: WiFi
  • Simple and fast installation
  • Indoor applications
  • Kitchen, living room, children's room or study
  • Support bracket included
  • Including mounting screws and dowels
  • app or Voice Control requires compatible Smart Home System
  • Control via LEDVANCE Smart + WiFi app requires a smartphone or tablet

Hints

WiFi; LEDVANCE Smart+ WiFi app; Google Assistant; Amazon Alexa

System requirements

  • WiFi
  • LEDVANCE Smart+ app
  • Google Assistant
  • Amazon Alexa

What kind of LED Panel Lights are you looking for?