• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sangean WR-7 Genuine Mini Desk radio FM Bluetooth rechargeable Walnut

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sangean WR-7 FM Radio

  • Classic FM receiver
  • Built-in Bluetooth wireless audio streaming
  • Band, tuning and charging LED
  • 36 hours of battery life on a full charge.
  • Bluetooth logo: A stylised white 'B' on a blue shield to the left, with the text 'Bluetooth' in black lettering beside it.

Technical specifications

Product type

Desk radio

Tuner

FM

hifi functions

Bluetooth

Features

rechargeable

Power supply (LOV)

rechargeable

Power supply

Li-ion rechargeable battery (built-in)

Factory colour

Walnut

Wireless charging

No

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1881344 Sangean WR-7 Genuine Mini Desk radio FM Bluetooth rechargeable Walnut

Description

The Genuine Mini is the most charming radio, you have ever seen. But underestimate his forces not! This FM-receiver in the classic look has a loudspeaker, which will surprise you, supplemented by the acoustically tuned wooden casing. Listen to your favorite FM transmitter in this small version of your conventional table radio.

Despite its classical optics has the genuine mini very modern properties.. You can listen to your own music via an AUX-input and any compatible device via Bluetooth wireless audio streaming. The mini radio has 36 hours battery life, after it has been fully charged!


This text is machine translated.

Scope of delivery

  • FM-wire antenna
  • Micro-USB charger cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.