To heating systems as quickly as possible and thoroughly into operation and to be able to wait, you are on the right exhaust measuring device. The testo 330 i combines the proven measuring technology testo 330 LL with a smart handling.
The testo 330 i: Schornsteinfeger-Set in detail
Testo 330 i exhaust gas analyzer, TÜV-tested after 1. BImSchV and EN 50379 part 1 to 3:
- For official acceptance measurements: thanks to H2-kompensiertem CO sensor may use this version of the testo 330 i also carry out official acceptance measurements on the heating systems
- Smart Handling: both the measurement device, as well as display and documentation of the measured values take place wirelessly via the testo 330 i app on your smartphone. After the measurement is completed, you can use the measurement protocol with comments and photos provided via e-mail to your customer or the Office send (requirements: iOS 7.1/Android 4.3 or later. Mobile device with Bluetooth 4.0)
- Self-changeable Longlife sensors with up to 6 years life. At least one sensor change during typical usage duration of the device
- Integrated train and Intergrated tension without probe removal - the probe can remain during the reset in the fireplace
Fresh air dilution if it exceeds a threshold value of up to 30,000 ppm CO
- Built-in magnets allow for quick mounting the exhaust gas analysis device on the writer/tank
Modular flue gas probe, TÜV approved:
- In the case of TÜV-tested modular smoke probe with 300 mm probe pipe length of the abgasweg and temperature channel due to the practical bayonet conveniently connected to the measuring device.
- Thanks to quick-change click-system on the handle can be easily replace the probe tube.
- In the probe tube integrated thermal element NiCr-Ni enables the measurement of temperature up to 500°C
Combustion air temperature sensor:
- The combustion air-Temperature sensor can be flexibly mounted position, because it has a probe pipe length of 190 mm and a cable length of 2.2 m
This text is machine translated.