The compact basic exhaust gas probe is equipped with a dust filter, which protects the measuring device and its sensors. Abgasweg and temperature channel, with a practical bayonet conveniently connected to the measuring device. The 180 mm long probe pipe integrated thermal element NiCr-Ni enables the measurement of temperature up to 500°C.
This text is machine translated.
Features
Probe length: 180 mm
Probes:-Ø: 6 mm
Tmax: 500 °C
Thermo element: NiCr-Ni
Dust filter
Weather station connection -hose 1.5
Scope of delivery
Conus for fastening
Description
The compact basic exhaust gas probe is equipped with a dust filter, which protects the measuring device and its sensors. Abgasweg and temperature channel, with a practical bayonet conveniently connected to the measuring device. The 180 mm long probe pipe integrated thermal element NiCr-Ni enables the measurement of temperature up to 500°C.
This text is machine translated.
Features
Probe length: 180 mm
Probes:-Ø: 6 mm
Tmax: 500 °C
Thermo element: NiCr-Ni
Dust filter
Weather station connection -hose 1.5
Scope of delivery
Conus for fastening
What kind of Tester Specialty Accessories are you looking for?