• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0600 9787 0600 9787 Probe 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

testo combustion air-Temperature sensor

  • Type K
  • Compatible with (details) Infrared Camera testo 330-2 LL
  • Flexible positioning (immersion depth 190 mm, cable length 2.2 m)
  • Cone for fixing included in delivery
  • Measuring range 0 °C to +100 °C

Technical specifications

  • Measuring range: 0 to + 100°C
  • Sensor tube length 190 mm
  • Sensor tube diameter 4 mm.
Product type

Probe

Compatible with

testo

Type

Combustion air-Temperature sensor

Length

190 mm

Depth

190 mm

Type

0600 9787

Compatible with (details)

Infrared Camera testo 330-2 LL

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 101174 testo 0600 9787 0600 9787 Probe 1 pc(s)

Description

Combustion air temperature sensor for exhaust gas analysis devices from testo. The sensor tube is a stage cone is placed, in order to seal the different measured openings of heating systems.
The combustion air temperature sensor can be flexibly mounted position, because it has a probe pipe length of 190 mm and cable length of 2.2 m. A cone for mounting is included in the delivery.

This text is machine translated.

Features

  • Immersion depth 190 mm.

What kind of Tester Specialty Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)