
Technical specifications
- Voltage reading range DC (min.)
0 V
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
700 V
- V AC reading range (min.)
0 V
- V AC reading range (max.)
700 V
- Amperage reading range DC (min.)
600 µA
- A DC reading range (max.)
15 A
- A AC reading range (min.)
600 µA
- Amperage reading range AC (max.)
15 A
- Reading range - resistance
-0 - +60 MΩ
- Reading range - capacity
0 - 99.99 mF
- Frequency range
40 Hz - 2 kHz
- Power supply (details)
Battery 3.7 V
- Height
40 mm
- Width
100 mm
- Length
190 mm
- Weight
320 g
Manufacturer's standards (no certificate)
- Reading category
CAT IV 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
DVM900
- Display
Digital
- Display (counts)
6000
- Dim
(L x W x H) 190 x 100 x 40 mm
Documents & Downloads
Datasheet
Datasheet 2298890 Velleman DVM900 Handheld multimeter Digital CAT IV 600 V Display (counts): 6000
Security datasheet
Security datasheet 2298890 Velleman DVM900 Handheld multimeter Digital CAT IV 600 V Display (counts): 6000
Description
CAT II 700 V / CAT IV 600 V
AC TRUE RMS
Min. /maximum function
Data-hold function Data-hold function
Reference value settings
Backlight
Battery change display
Relative humidity < : 80%
Display of the correct socket
Ambient temperature: 23°C - 5°C
Auto power off (15 minutes)
Accuracy: ± (a % reading + b digits)
Automatic and manual measuring range selection
With separate test leads (supplied): TLM72: PVC TEST LEAD SET - cat IV 600 V - 15 A - 18 AWG - LENGTH 75 cm
This text is machine translated.
Scope of delivery
- Rechargeable battery
- USB charger
- Test Leads
- Carrying case
What kind of Multimeters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









