Demanding environments in the trades and industry call for tools that are not only precise but also indestructible. VOLTCRAFT, your specialist in high-quality measurement technology, is expanding its tried-and-tested range of multimeters with two new models in the VC-900 series that meet precisely these requirements.
Features, functions and measurement ranges in detail
| Model | VC-905 | VC-915 |
| Order No. (Factory-calibrated) | 3065855 | 3072347 |
| Order No. (ISO-calibrated) | 3728801 | 3728802 |
| Protection class | IP65 | IP65 |
| Measurement category | CAT III 1000 V CAT IV 1000 V | CAT III 1000 V CAT IV 1000 V |
| TRUE RMS | ✓ | ✓ |
| Counts | 6000 | 20000 |
| Basic accuracy | ±(0.6% + 3) | ±(0.5% + 5) |
| Automatic range selection | ✓ | ✓ |
| Type of test lead | PVC | Silicone |
| Built-in magnet (back) | ✓ | ✓ |
| Temperature measurement | -40 up to +1000 °C | -40 up to +1000 °C |
| Rotating field test | — | ✓ |
| Torch | ✓ | ✓ |
| Analogue bar graph | ✓ | ✓ |
| Duty Cycle | ✓ | ✓ |
| LoZ (low impedance) | ✓ | ✓ |
| Direct current (DC) | up to 1000 V max. | up to 1000 V max. |
| Alternating current (AC) | up to 1000 V max. | up to 1000 V max. |
| Direct current | 10 A | 10 A |
| Alternating current | 10 A | 10 A |
| Mixed voltage measurement V/AC+DC | — | ✓ |
| Resistance | up to 60 MΩ | up to 100 MΩ |
| Capacity | up to 60 mF | up to 20 mF |
| Frequency | 60 Hz up to 10 MHz (20 Vrms max.) | 20 Hz up to 20 MHz (20 Vrms max. ) |
| Diode test | ✓ | ✓ |
| Continuity test | ✓ | ✓ |
| Measurement rate | approx. 3 measurements per second | approx. 3 measurements per second |
| Bluetooth & App | — | ✓ |
| Dimensions (L x W x H) | 216 x 104 x 51 mm | 216 x 104 x 51 mm |
| Weight | 550 g | 550 g |