Whether electrical measurement technology and environmental measurement technology, voltage supply and power supply units, charging technology and power banks, batteries and rechargeable batteries or endoscopes: Technical users in development, laboratories, trade, maintenance and teaching, students and trainees, technology enthusiasts and professional DIY enthusiasts appreciate the solid workmanship and innovative technology of VOLTCRAFT products, which have proven themselves in practice for many years.
In addition to technical perfection and inner values, good design underlines the passion that goes into the development process of outstanding products.
Precise measurement results
VOLTCRAFT measuring devices are manufactured with the utmost care. The precision of each individual device forms the basis for calibration in accordance with ISO or DIN EN ISO/ICE 17025. All VOLTCRAFT measuring devices are therefore available in the calibrated version. ISO calibrated mostly immediately from stock.
- Product Type
- Test lead89Bench PSU (adjustable voltage)69Handheld multimeter60USB charger51Safety test lead48Clamp meter47Button cell39Analogue rack-mount meter31Inverter28VRLA23Bench PSU (fixed voltage)20Endoscope probe20Charger for cylindrical cells19Thermometer18Mains PSU (fixed voltage)17Non-standard battery (rechargeable)17AA battery (rechargeable)16AAA battery (rechargeable)14Cable tester14Digital rack-mount meter13Probe13Adapter12Alligator clip12Endoscope12IR thermometer12Non-standard battery1219" bench PSU (adjustable voltage)11Digital11Mains PSU (adjustable voltage)11Power bank11Test equipment bag11Test lead adapter11Energy consumption meter10Test lead kit10BNC test lead9Camera cable9Automatic charger8Low power cable8Multimeter fuse8Safety test lead et8Two-pole voltage tester8AA battery7AAA battery7Button cell (rechargeable)7Calibrator7IR camera7Quick start system7Reagent7Solar power bank7Temperature data logger7Anemometer6Bench multimeter6C battery (rechargeable)6Camera battery6D battery (rechargeable)6DC/DC converter6Laptop PSU6Lux meter6Moisture meter6Sound level meter6USB charging station69 V / PP3 battery (rechargeable)59 V / PP3 battery5Cable locator5Conductivity tester5Handheld oscilloscope5Immersion probe5Insulation tester5Jack plug5Needle probe5Outdoor rechargeables/battery case5pH meter5Surface probe5Battery tester4Electrical load4Hygrometer4In-line connector4Jack plug with terminal clip4Magnetic field tester4Mains outlet tester4Mains-powered4Measurement adapter4Mirror attachment4Multi tester4Non-contact voltage tester4OBD II diagnostics tool4pH electrode4Safety test clip4Test lead holder4Test tip set43.5 mm audio jack3Air probe3Ballast transformer3C battery3Cables3Car battery tester3Carbon dioxide detector3Clamp meter adapter3Converter3D battery3Earth ground meter3Gas leak detector3Glass fibre tester3LV adapter set3Precision scales3Probe thermometer3RLC circuit3Rotating EMF tester3Safety test probe set3Test equipment case3Test probe3Test tip3Travel charger3USB endoscope3USB tester3USB voltage converter3Vibration tester3Voltage limiter3VRLA charger3AAAA battery2Adapter plug2Alligator clip set2Battery pack2Clip terminal2DO meter2Endoscope main unit2Geiger counter2Hanging scales2In-car 12V splitter2Isolation transformer (adjustable)2Jack connection cable2Letter scales2Luggage scales2measurement cable2Multifunction tester2N battery2OBD II cable extension2Outdoor rechargeables case2Paint meter2PG test lead2Platform scales2Power socket2Probe extension2Protective cap2Redox electrode2Safety planar test probe2Spare electrode2Spare part2Tachometer2Temperature controller2Type K adapter2USB socket2USB-C® battery2VKA extension cable2Voltage data logger2Wind shield22.5 mm audio jack16.35 mm audio jack19V battery charger1Absolute pressure gauge1AC detector1Accessory set1Amperage data logger1Audio jack1Battery box1Battery case1Battery charger/manager1Battery monitor1Battery test lead adapter1Blade-type fuse tester1BNC test lead set1Button cell charger1Cable locator, signal tracer, continuity tester, multimeter1Cable temperature sensor1Cable winder1Cable1Car mobile phone holder1Carbon monoxide detector1Charging cable1Component tester1Compressed air dew point meter1Conductance electrode1Connector set1Corkscrew probe1Current loop calibrator1Data cable1Digital multimeter and PSU1Earth ground clamp meter1Electrical tester1Electricity meter (3-phase)1Emergency light1Endoscope cable extension1Environmental tester1Equipment tester1Filter change kit1Formaldehyde detector1Gooseneck expansion1Ground spike1Handheld digital counter1Handle1HF EM radiation tester1Industrial charger1Industrial strobe1Inspection camera1Interface adapter1IR precision thermometer1Isolation transformer (fixed voltage)1Jump starter1LED lux meter1LF EM radiation tester1Line assigning device1Logic probe set1Low power adapter1Low power extension cable1Lux data logger1LV adapter1LV cable1Magnetic holder1Measurement decade1Micro fuse1Micro ohmmeter1Moisture indicator1Network cable tester1Network diagnostics1OBD II connector1Outdoor battery case1Oxygen detector1Oxygen sensor1PCCB quick tester1Pipe contact sensor1Pocket scales1Power station1Power/charging cable1Probe head piece1Probe thermometer (HACCP)1PV meter1PV multimeter1Relay tester1Remote control1Replacement probe1RH and temperature data logger1Safety terminal set1Safety test probe1Scale model battery charger1Scale model multifunction charger1Soil analysis kit1Spare battery1Spare batter1Spare fuse1Spare pH/conductance/temperature electrode1Spare probe head1Spare tip1Spoon scale1Surface thermometer (HACCP)1Table top scales1Temperature sensor;1Terminal cover1Test lead connector1Tip replacement set1Toxic substance meter1Transmitter unit1USB-C adapter1UV meter1Wall bracket1Wall-mount1Wood moisture meter1
- Price
- Calibrated to
- Manufacturer's standards (no certificate)399ISO standards48Manufacturer's standards (with certificate)7
- Colour family
- Black110Red106Green27Blue26Yellow24White18Grey1
- Nominal voltage
- 30 V AC7430 V235 V1360 V DC7660 V3300 V5500 V DC2600 V15600 V AC3600 V DC2600 V DC/AC1660 V1700 V AC11000 V801000 V DC/AC41000 V DC328000 V AC140000 V DC1
- Reading category
- CAT III 600 V59CAT IV 600 V46CAT III 1000 V45CAT II 600 V20CAT III 300 V15CAT II13CAT IV 1000 V13CAT II 1000 V12CAT I11CAT II 300 V10CAT I 1000 V6CAT III 250 V6CAT III 1500 V5CAT II 250 V4CAT II 400 V3CAT III 500 V3CAT II 415 V2CAT III 440 V2CAT IV 300 V1
- Suitable for
- Power
- Suitable for battery size
- Type B
- Type A
- Technology
- Output voltage
- Features
- Cable length
- Capacity (mAh, Ah)
- Content
- Frequently searched categories:
- News & Offers
VOLTCRAFT
1443 results

VOLTCRAFT UC-20C400W01 USB charging station 400 W 20x USB-C® Power Delivery Black Indoors USB Power Delivery (USB-PD)

VOLTCRAFT DLP-3306 Bench PSU (adjustable voltage) 0 - 30 0 - 6 A 378 W RS232, USB , LAN slave communication protocol No.

Cable tester CT-7 VOLTCRAFT CT-7 Suitable for 9-pin, 15-pin, 25-pin SUB-D, 15-pin SUB-HD, Centronics, USB A + B, IEEE 13

VOLTCRAFT DT 8820 Thermometer -20 - +750 °C Sensor type K 4-in-1 multifunction environmental tester

Voltcraft SL-451 Sound Level Meter and Data Logger 31.5 Hz – 8 kHz

VOLTCRAFT DLA-3L 32 Test lead adapter CEE 32 A - CEE 32 A

VOLTCRAFT ET-200 Insulation tester 50 V, 100 V, 250 V, 500 V, 1000 V 20 GΩ

Anemometer VOLTCRAFT PL-135HAN 0.1 up to 25 m/s

VOLTCRAFT ET-100 Insulation tester 125 V, 250 V, 500 V, 1000 V 400 MΩ

VOLTCRAFT ET-02 Earth ground meter

VOLTCRAFT VC-1120 Clamp meter Digital CAT III 1000 V Display (counts): 20000

VOLTCRAFT DL-220 THP DL-220THP Temperature data logger, RH data logger, Air pressure data logger Unit of measurement Tem

VOLTCRAFT DL-111K Temperature data logger Unit of measurement Temperature -200 up to 1370 °C

VOLTCRAFT ESP-310 Bench PSU (adjustable voltage) 0 - 30 0 - 10 A 300 W 4 mm connector OVP No. of outputs 1 x

VOLTCRAFT VMA-3L 16 Test lead adapter CEE plug (5-pin, 16 A) - 4 mm socket Dark grey, Red

VOLTCRAFT ST-16B 3-Phase Socket Tester CEE-16A

USB endoscope VOLTCRAFT BS-18HD/USB Probe diameter: 8 mm Probe length: 88 cm Focus, LED lit

VOLTCRAFT TP-202 Air probe 0 up to 250 °C 1.00 m Sensor type K

VOLTCRAFT VC851 Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000

VOLTCRAFT VC232 Handheld multimeter Digital True RMS LoZ CAT III 600 V Display (counts): 2000

VOLTCRAFT VC-523 Clamp meter True RMS CAT III 600 V Display (counts): 4000 DC and AC

VOLTCRAFT CB48AA Charger for cylindrical cells NiMH, Li-ion AA

VOLTCRAFT Inverter SWD-2000/24 2000 W 24 V DC - 230 V AC Remote operation

VOLTCRAFT DT-300 Thermometer -50 - +300 °C Sensor type NTC

VOLTCRAFT VC-5081 Handheld multimeter Analogue CAT III 500 V

VOLTCRAFT K204 Thermometer -200 - +1370 °C Sensor type K

VOLTCRAFT Button cell CR 2450 3 V 4 pc(s) 580 mAh Lithium CR2450

VOLTCRAFT 60W DUAL USB-A and USB-C® PD CAR CHARGER 12/24 V

VOLTCRAFT TYP K Air probe -50 up to +400 °C Sensor type K

VOLTCRAFT SMA-10 Test lead adapter PG plug - 4 mm socket, PG connector Scoop-proof Black


VOLTCRAFT TP-200 Immersion probe -100 up to +300 °C Sensor type K

VOLTCRAFT UC-240W01 USB charging station 240 W 6x USB-C®, 4x USB-A Fast Charge, Quick Charge, Power Delivery Black Indoo

VOLTCRAFT SP-500 Spoon scale VC-12607925 Weight range 500 g Readability 0.1 g Stainless steel

VOLTCRAFT RM-300 Geiger counter Radiation: Beta, Gamma, X-ray Acoustic signal

VOLTCRAFT TP-201 Air probe -100 up to 300 °C Sensor type K

VOLTCRAFT VC-11769555 Quick start system VC-CJS10

VOLTCRAFT VC-2700 Power bank 27000 mAh Power Delivery 3.0, Power Delivery 2.0, PPS, Fast Charge Li-ion Black Able to cha

VOLTCRAFT Industrial LR6 AA battery Alkali-manganese 3000 mAh 1.5 V 24 pc(s)

VOLTCRAFT DLA-3L 16 Test lead adapter CEE 16 A - CEE 16 A

VOLTCRAFT LPS1305 Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W No. of outputs 1 x

VOLTCRAFT MT-52 Handheld multimeter Digital Environmental reading mode CAT III 600 V Display (counts): 4000

VOLTCRAFT DOV2504F LA Digital 250 MHz 4-channel 1.25 GS/s 100 MP 12 Bit Digital storage (DSO), Function generator, Logic

VOLTCRAFT ST-32B 3-Phase Socket Tester CEE-32A

VOLTCRAFT LIR2032 Button cell (rechargeable) LIR2032 Lithium 45 mAh 3.6 V 1 pc(s)

VOLTCRAFT IT-1500 Isolation transformer (fixed voltage) 1500 VA 230 (max.)

VOLTCRAFT VC-55 LCD Two-pole voltage tester CAT III 1000 V, CAT IV 600 V Acoustic, LCD, LED

VOLTCRAFT SEM5000 Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data logge

VOLTCRAFT DSO-2104 Digital 100 MHz 4-channel 1 GS/s 80 KP 8 Bit Digital storage (DSO) 1 pc(s)

VOLTCRAFT VC195 Handheld multimeter Digital CAT III 600 V Display (counts): 60000

VOLTCRAFT LSP-1362 Bench PSU (adjustable voltage) 0.5 - 36 5 A (max.) 80 W Autoranger, Master/slave communication protoc

VOLTCRAFT DOV1004 Digital 100 MHz 4-channel 1.25 GS/s 50 MP 12 Bit Digital storage (DSO) 1 pc(s)


VOLTCRAFT PS-1302 D Bench PSU (adjustable voltage) 0 - 30 0 - 2 A 60 W No. of outputs 1 x

VOLTCRAFT VC-22 Handheld multimeter Digital CAT III 600 V Display (counts): 4000

VOLTCRAFT DT-30LK Tachometer Mechanical, Optical 2 - 20000 U/min 2 - 200000 U/min

VOLTCRAFT IR 800-20C IR thermometer Display (thermometer) 20:1 -40 - +800 °C Pyrometer

VOLTCRAFT IPC-3 Charger for cylindrical cells Li-ion, NiCd, NiMH 10440, 14500, 16340, 16650, 17355, 17500, 17670, 18490,

VOLTCRAFT IPC-4 Charger for cylindrical cells Li-ion, LiFePO, NiMH, NiCd, LiFePO4 A, AA , AAA , AAAA, C, Sub C, D, 32650

VOLTCRAFT LIR2450 Button cell (rechargeable) LIR2450 Lithium 120 mAh 3.6 V 1 pc(s)

VOLTCRAFT DL-200 T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator

VOLTCRAFT DL-210TH Temperature data logger, RH data logger Unit of measurement Temperature, Humidity -30 up to +60 °C 0

VOLTCRAFT VC100WC-3 USB charger 100 W 1x USB-A, 2x USB-C® Power Delivery Black Car USB Power Delivery (USB-PD)

VOLTCRAFT VC-330 Clamp meter True RMS CAT II 600 V, CAT III 300 V Display (counts): 2000 AC / DC

VOLTCRAFT VC-23 Handheld multimeter Digital CAT III 600 V Display (counts): 6000

VOLTCRAFT VC-C902 Power bank 10000 mAh Power Delivery 3.0 Li-ion Grey (matt) Status display

Anemometer VOLTCRAFT VPT-100 5 up to 80 m/s

VOLTCRAFT MF-100 Moisture indicator

VOLTCRAFT VC131 Handheld multimeter Digital CAT III 600 V Display (counts): 2000

Voltcraft VC-32 Phase Rotation Tester

VOLTCRAFT VC-11576730 DLS-200 Temperature data logger Unit of measurement Temperature -30 up to 70 °C Single-use data lo

VOLTCRAFT FSP-1243 Bench PSU (fixed voltage) 24 (max.) 3 A (max.) 72 W No. of outputs 1 x

VOLTCRAFT VC831 SE Handheld multimeter Digital LoZ CAT III 1000 V, CAT IV 600 V Display (counts): 6000

VOLTCRAFT VC-WT-K512 Power bank 10000 mAh Fast Charge LiPo Black Status display

VOLTCRAFT VC-371 Clamp meter Digital CAT III 600 V Display (counts): 4000

VOLTCRAFT SEM5000 DUAL Energy consumption meter Energy cost calculator, Alarm function, Selectable energy tariffs, Data

VOLTCRAFT VC-750 E Clamp meter, Handheld multimeter Calibrated to (ISO standards) Digital Splashproof (IP54) CAT IV 600

VOLTCRAFT EMZ-1000 Earth ground meter 0.01 - 1200 Ω

VOLTCRAFT SEM6000 Energy consumption meter Bluetooth interface, Data export mode, Data logger, TRMS, Selectable energy t

VOLTCRAFT VC151 Handheld multimeter True RMS CAT III 600 V Display (counts): 4000

VOLTCRAFT FIT-100 Electrical tester

VOLTCRAFT VC-16044355 AA battery (rechargeable) NiZn 1500 mAh 1.6 V 8 pc(s)


VOLTCRAFT PL-120 T1 Thermometer -200 - +1372 °C Sensor type K, J

VOLTCRAFT USPS-2250N Mains PSU (adjustable voltage) 2.25 A 27 W Adjustable voltage output



VOLTCRAFT ESP-3005S Bench PSU (adjustable voltage) 0 - 30 0 - 5 A 150 W 4 mm connector slim type No. of outputs 1 x