VC 300 - The compact devices
Universal for electricians, service technicians and private users
The advantage of the VC 300 series is the size of the clamps. Whenever the use of large current clamps is too unwieldy, VOLTCRAFT VC-300 current clamps come into their own. The portfolio includes devices with manual or automatic DC and AC current detection.
| Model |
| ||||
|---|---|---|---|---|---|
| Current measuring range up to | 200 A | 200 A | 100 A | 200 A | 40 A |
| Direct/alternating current | AC | AC | AC / DC | AC / DC | AC / DC |
| Voltage measurement | - | - | ✓ | ✓ | ✓ |
| Contactless Voltage detection (NCV) | - | ✓ | ✓ | ✓ | ✓ |
| Temperature measurement | - | - | - | ✓ | - |
| Resistance measurement | - | - | ✓ | ✓ | ✓ |
| Capacitance measurement | - | - | ✓ | ✓ | ✓ |
| Measuring method | Average value | Average value | True RMS | True RMS | True RMS |
| Item no. | 1307542 | 1307543 | 1307544 | 1419512 | 2106542 |
Ideal for daily use in industry and trade
The models in the VC-500 series are universally suitable for most applications. Devices with OLED and the new high-end negative displays are available in this series. The readability is outstanding - in all lighting conditions.
| Model | |||||||
|---|---|---|---|---|---|---|---|
| Current measuring range up to | 400 A | 400 A | 400 A | 1000 A | 1000 A | 400 A | 600 A |
| Display (Counts) | 4000 | 4000 | 6000 | 6000 | 6000 | 4000 | 6000 |
| Current measurement | AC | AC / DC | AC / DC | AC | AC / DC | AC | AC / DC |
| Inrush function | — | — | ✓ | — | — | — | — |
| LPF (low-pass filter) | — | — | ✓ | ✓ | ✓ | — | — |
| Temperature measurement | ✓ | ✓ | ✓ | ✓ | ✓ | ✓ | ✓ |
| Measuring method | True RMS | True RMS | True RMS | True RMS | True RMS | True RMS | True RMS |
| Display | EBTN | EBTN | EBTN | EBTN | EBTN | LCD | OLED |
| Bar graph display | — | — | — | ✓ | ✓ | — | ✓ |
| Measuring points lighting | ✓ | ✓ | ✓ | ✓ | ✓ | ✓ | ✓ |
| Item no. | 1693351 | 1693352 | 2754552 | 1693353 | 1693354 | 1461483 | 1181861 |
Developed for craftsmen
The series for electricians working outdoors. Robust, splash-proof and dust-proof (IP54). With motorized measuring functions and automatic display illumination. All models in the VC-700 E series are GS tested and certified by TÜV Rheinland (test mark number 1419039905). Not necessarily intended for the laboratory, but to make everyday work easier for craftsmen.