The product range of temperature measurement technology is becoming ever wider and it takes a lot of time to get an overview. For this reason, we have created a thermometer comparison in which you can select the right measuring device for you in the shortest possible time. All important parameters are clearly presented in tabular form, making the selection process much easier.
Non-contact IR thermometers and temperature measuring devices with wired probes are listed and operational requirements can be covered quickly and comprehensively.
Advantages of meeting demand with VOLTCRAFT
- Fast availability
- Huge selection
- Calibrated variants available
- Wide range of probes
- More than 40 years of experience
- Field-proven technology
- Consistently high quality
IR radiation in your sights - infrared thermometer with targeting laser
For the safe measurement of hot or cold surfaces. Particularly suitable for rotating machines. On models with a single laser beam, only the measuring direction can be seen. Devices with two beams or circular lasers also provide information about the perfect measuring distance and the actual size of the measuring spot at a specific distance. This prevents incorrect measurements due to incorrect operation.
| Model | ||||||||
|---|---|---|---|---|---|---|---|---|
| Max. Temperature | 110 °C | 500°C | 500°C | 650°C | 800°C | 1200°C | 2200°C | |
| Accuracy ± °C | 0.3 °C highly precise | 3 °C | 3 °C | 2 °C | 2 °C | 1.5 °C | 1.5 °C | |
| Optics | 6:1 | 12:1 | 12:1 | 16:1 | 20:1 | 50:1 | 50:1 | |
| Emission adjustable | ✓ | - | ✓ | ✓ | ✓ | ✓ | ✓ | |
| Reaction speed | normal | normal | normal | fast | fast | fast | fast | |
| Alarm temperature display | ✓ | - | ✓ | ✓ | ✓ | ✓ | ✓ | |
| Bar graph | - | - | - | ✓ | ✓ | ✓ | ✓ | |
| Data logger | - | - | - | - | - | ✓ | ✓ | |
| Interface | - | - | - | - | - | USB | USB | |
| Connection for K-type sensor | - | - | - | - | - | ✓ | - | |
| Storage | - | - | - | Bag | Bag | Hard-shell case | Hard-shell case | |
| Item no. | 2450948 |
| 1599563 | 1600031 | 1602741 | 1599564 | 1599565 |
Moisture condenses easily on cold surfaces. Humidity and surface temperature play a role here. Moisture then begins to condense above the so-called dew point.
In addition to the surface temperature, these measuring devices also determine the dew point and thus the risk of mold growth.
Precisely measure high temperatures up to +1370 °C, even across multiple channels - no problem with the K100 and K200 series from VOLTCRAFT. If you are looking for a waterproof temperature measuring device, the VOLTCRAFT K-300 is the perfect choice. The K-300 offers IP67 water and dust resistance and the highlight is that the K-type connector on the device is also waterproof. If you want to connect other temperature sensors to the K-300, you can do this easily using the supplied adapter.
| Model | |||||
|---|---|---|---|---|---|
| Max. temperature | 1370°C | 1370°C | 1370°C | 1370°C | 1370 °C |
| Accuracy ± °C | 1 °C | 1 °C | 1 °C | 1 °C | 2 °C |
| Channels | 1 | 2 | 1 | 4 | - |
| Channels displayed simultaneously | 1 | 2 | 1 | 4 | - |
| Sensor enclosed | - | - | 1 | 2 | 1 |
| Sensor type | - | - | Wire sensor up to 200°C | Wire sensor up to 200°C | - |
| Delta measurement on the same channel | ✓ | ✓ | ✓ | ✓ | - |
| Delta measurement between 2 channels | - | - | - | ✓ | - |
| Min Max function | ✓ | ✓ | ✓ | ✓ | - |
| Timer function | - | - | ✓ | - | ✓ |
| IP67 waterproof/dustproof | - | - | - | - | ✓ |
| Interface | - | - | RS-232 with sep. cable | RS-232 with sep. cable | - |
| Mains operation possible | - | - | ✓ | ✓ | - |
| Storage | - | - | Bag | Bag | - |
| Item no. | 100311 | 100312 | 100385 | 100806 | 1650576 |
This series is suitable for long-term measurements. All devices can alternatively be supplied with a separately available plug-in power supply, have a tripod thread and can store up to 16,000 values.
| Model | |||
|---|---|---|---|
| Max. temperature | 1372 °C | 1370°C | 1370°C |
| Accuracy ± °C | 1.5 °C | 1 °C | 1 °C |
| Channels | 1 | 2 | 4 |
| Channels displayed simultaneously | - | 2 | 4 |
| Sensor enclosed | 1 | 2 | 2 |
| Sensor type | Wire sensor up to 200°C | Wire sensor up to 200°C | Wire sensor up to 200°C |
| Delta measurement between 2 channels | - | ✓ | ✓ |
| Min Max function | ✓ | ✓ | ✓ |
| Timer function | ✓ | - | - |
| Interface | - | RS-232 enclosed | RS-232 enclosed |
| Mains operation possible | - | ✓ | ✓ |
| Storage | - | Suitcase | Suitcase |
| Item no. | 1931526 | 100428 | 100518 |
This series can be used universally with different sensor types. The display is in °C or °F or °K. In addition to min-max values, the average value of the measurement series can also be called up. Measuring devices with several measuring channels, data logger function and USB interface for data transfer are also available in this series.
The PTM series delivers very accurate readings. Although the temperature range is not as wide as that of K-type measuring devices, the PTM devices deliver impressive accuracy within the specified measuring range. Thanks to the PT1000 measuring resistor used, the resistance of the connecting cable is negligible and the IP65 protection is a further advantage of this series in practice.