The VOLTCRAFT 6000 oscilloscope series with a bandwidth of 80 MHz to 200 MHz offers a combination of high waveform capture rate, deep memory and high sampling rate as well as a built-in function generator. If you are looking for an oscilloscope for mobile use, simply upgrade the 6000 series with an optional rechargeable battery and you will be perfectly equipped for professional, mains-independent measurements.
All 6000 models are equipped with a touch screen and voltage curves can be zoomed and moved directly on the display without the need for complicated menu operation.
![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|
| Model | DSO-6084F | DSO-6102WIFI | DSO-6104F | DSO-6204F |
| Bandwidth | 80 MHz | 100 MHz | 100 MHz | 200 MHz |
| Channel | 4 | 2 | 4 | 4 |
| Sample Rate | 1 GSa/s | 1 GSa/s | 1 GSa/s | 1 GSa/s |
| Vertical Resolution (A/D) | 8 Bit | 8 Bit | 8 Bit | 8 Bit |
| Waveform Capture Rate | 45,000 wfms/s | 75.000 wfms/s | 45,000 wfms/s | 45.000 wfms/s |
| Record length | 40M | 40M | 40M | 10M |
| Horizontal Scale (s/div) | 2 ns/div - 1000 s/div | 2 ns/div - 1000 s/div | 2 ns/div - 1000 s/div | 2 ns/div - 1000 s/div |
| Display | LCD / 800 x 600 Pixel | LCD / 800 x 600 Pixel | LCD / 800 x 600 Pixel | LCD / 800 x 600 Pixel |
| Waveform Math | +, -, *, / ,FFT, FFTrms, Intg, Diff, Sqrt, User Defined Function, digital filter (lowpass, high pass, band pass, band reject) | +, -, *, / ,FFT | +, -, *, / ,FFT, FFTrms, Intg, Diff, Sqrt, User Defined Function, digital filter (lowpass, high pass, band pass, band reject) | +, -, *, / ,FFT, FFTrms, Intg, Diff, Sqrt, User Defined Function, digital filter (lowpass, high pass, band pass, band reject) |
| Trigger Type | edge trigger, video trigger, pulse trigger, slope trigger, runt trigger, windows trigger, timeout trigger, Nth edge trigger, Logic, RS-232, I2C, SPI, CAN | edge trigger, video trigger, slope trigger, pulse trigger, runt trigger, windows trigger, timeout trigger, Nth edge trigger, Logic, RS-232, I2C, SPI | edge trigger, video trigger, pulse trigger, slope trigger, runt trigger, windows trigger, timeout trigger, Nth edge trigger, Logic, RS-232, I2C, SPI, CAN | edge trigger, video trigger, pulse trigger, slope trigger, runt trigger, windows trigger, timeout trigger, Nth edge trigger, Logic, RS-232, I2C, SPI, CAN |
| Bus Decoding | RS232, I2C, SPI, CAN | — | RS232, I 2C, SPI, CAN | RS232, I 2C, SPI, CAN |
| Communication Interface | USB Host, USB Device; Trig Out(Pass/Fail); LAN port | USB, USB Host (USB storage); Trig Out(P/F); LAN port | USB Host, USB Device; Trig Out(Pass/Fail); LAN port | USB Host, USB Device; Trig Out(Pass/Fail); LAN port |
| Multimeter | — | ✓ | — | — |
| Funktionsgenerator | Arbitrary 25 MHz | Arbitrary 25 MHz | Arbitrary 25 MHz | Arbitrary 25 MHz |
| Clone Waveform | ✓ | ✓ | ✓ | ✓ |
| Touchscreen | ✓ | ✓ | ✓ | ✓ |
| Battery operation | ✓ / optional | ✓ / optional | ✓ / optional | ✓ / optional |
| Power Consumption | <15 W/Max. 33W (with optional battery) | < 33 W | <15 W/Max. 33W (with optional battery) | <24 W, Max. 33W (with optional battery) |
| Dimension | 340 mm × 177 mm × 90 mm | 340 mm× 177 mm×90 mm | 340 mm × 177 mm × 90 mm | 340 mm × 177 mm × 90 mm |
| Weight | 2.6 kg | 2.6 kg | 2.6 kg | 2.6 kg |
| Item no. | 1673262 | 1534604 | 1673264 | 1673266 |
Solid technology with outstanding trigger functions
The DSO 1000 series from VOLTCRAFT shows its strengths above all through its extensive trigger functions. Signals that are difficult to trigger can be captured using numerous trigger types. Special trigger types are also available for BUS systems in order to obtain an analyzable image.
Devices with an "F" at the end of their type designation are equipped with an arbitrary function generator.
All models have the following features:
- 4 channels
- Sampling rate 1 GSa/s
- Recording length 64K
- Bandwidth 80 MHz to 250 MHz
![]() | ![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|---|
| Model | DSO-1084F | DSO-1104E | DSO-1204E | DSO-1204F | DSO-1254E |
| Bandwidth | 80 MHz | 100 MHz | 200 MHZ | 200 MHz | 250 MHz |
| Channel | 4 | 4 | 4 | 4 | 4 |
| Sample Rate | 1 GSa/s | 1 GSa/s | 1 GSa/s | 1 GSa/s | 1 GSa/s |
| Vertical Resolution (A/D) | 8 Bit | 8 Bit | 8 Bit | 8 Bit | 8 Bit |
| Record length | 64K | 64K | 64K | 64K | 64K |
| Horizontal Scale (s/div) | 2 nS-100 S/div | 2 nS-100 S/div | 2 nS-100 S/div | 2 nS-100 S/div | 2 nS-100 S/div |
| Display | TFT / 800 x 480 Pixel | TFT / 800 x 480 Pixel | TFT / 800 x 480 Pixel | TFT / 800 x 480 Pixel | TFT / 800 x 480 Pixel |
| Waveform Math | +, -, *, / ,FFT | +, -, *, / ,FFT | +, -, *, / ,FFT | +, -, *, / ,FFT | +, -, *, / ,FFT |
| Trigger Type | edge trigger, pulse trigger, video trigger, slope trigger, overtime trigger, window trigger, pattern trigger, interval trigger, under amp trigger, UART trigger, LIN trigger, CAN trigger, SPI trigger, IIC trigger | edge trigger, pulse trigger, video trigger, slope trigger, overtime trigger, window trigger, pattern trigger, interval trigger, under amp trigger, UART trigger, LIN trigger, CAN trigger, SPI trigger, IIC trigger | edge trigger, pulse trigger, video trigger, slope trigger, overtime trigger, window trigger, pattern trigger, interval trigger, under amp trigger, UART trigger, LIN trigger, CAN trigger, SPI trigger, IIC trigger | edge trigger, pulse trigger, video trigger, slope trigger, overtime trigger, window trigger, pattern trigger, interval trigger, under amp trigger, UART trigger, LIN trigger, CAN trigger, SPI trigger, IIC trigger | edge trigger, pulse trigger, video trigger, slope trigger, overtime trigger, window trigger, pattern trigger, interval trigger, under amp trigger, UART trigger, LIN trigger, CAN trigger, SPI trigger, IIC trigger |
| Communication Interface | USB | USB | USB | USB | USB |
| AFG /Frequency sine | ✓ / 25 MHz | — | — | ✓ / 25 MHz | — |
| Power Consumption | <30W | <30W | <30W | <30W | <30W |
| Dimension | 318 x 110 x 150mm | 318 x 110 x 150mm | 318 x 110 x 150mm | 318 x 110 x 150mm | 318 x 110 x 150mm |
| Weight | 2900g | 2900g | 2900g | 2900g | 2900g |
| Item no. | 1590022 | 1589986 | 1589987 | 1562815 | 1590010 |
Robust and inexpensive - oscilloscopes for trade and training
Inexpensive oscilloscopes with surprising equipment and functional features. Why buy an expensive oscilloscope when a cheaper model is perfectly adequate for all required measurement tasks. 2 or 4 channel variants and bandwidths from 60 MHz to 150 MHz as well as high sampling rates with different memory depths are available.
The DSO-1062D is equipped with a VGA output to share the screen content with a larger group, ideal for training purposes. Low power consumption and extensive automatic measurement functions are offered by the DSO-21xx series oscilloscopes.
![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|
| Model | DSO-1062D-VGA | DSO-1102D | DSO-2104 | DSO-2154 SE |
| Bandwidth | 60 MHz | 100 MHz | 100 MHz | 150 MHz |
| Channel | 2 | 2 | 4 | 4 |
| Sample Rate | 1 GSa/s | 1 GSa/s | 1 GSa/s | 1 GSa/s |
| Vertical Resolution (A/D) | 8 Bit | 8 Bit | 8 Bit | 8 Bit |
| Record length | 1M | 1M | 80K | 80K |
| Horizontal Scale (s/div) | 4 ns - 40 s/div | 4 ns - 80 s/div | 2 ns/div - 1000 s/div | 2 ns/div – 1000 s/div |
| Display | TFT / 800 x 480 Pixel | TFT / 800 x 480 Pixel | LCD / 800 x 480 Pixel | LCD / 800 x 480 Pixel |
| Waveform Math | +, -, FFT | +, -, FFT | +, -, *, / ,FFT | +, -, *, / ,FFT |
| Trigger Type | Edge, Video, Pulse Width, Slope, Overtime and Swap | Edge, Video, Pulse Width, Slope, Overtime and Swap | Edge, Video, Alternate Trigger | Edge, Video, Alternate Trigger |
| Communication Interface | USB | USB | USB | USB |
| VGA output | ✓ | — | — | — |
| Power Consumption | <30W | <30W | < 15 W | < 15 W |
| Dimension | 313 x 142 x 108 mm | 313 x 142 x 108 mm | 301 x 152 x70 mm | 301 x 152 x70 mm |
| Weight | 2.08 kg | 2.08 kg | 1.1 kg | 1.1 kg |
| Item no. | 1182186 | 1009672 | 2307979 | 2390916 |
Benchtop mixed-signal oscilloscopes up to 100 MHz
Mixed-signal oscilloscopes with two analog channels and 16 digital inputs with high sampling rate for digital and analog signals, only the bandwidth is different (60MHz or 100 MHz). Deep memory range of 1M and different trigger types for analog and digital with moderate power consumption.
![]() | ![]() | |
|---|---|---|
| Model | MSO-5062 B | MSO-5102 B |
| Bandwidth | 60 MHz | 100 MHz |
| Analog Channels | 2 | 2 |
| Digital Channels | 16 | 16 |
| Sample Rate (analog) | 1 GSa/s | 1 GSa/s |
| Max Sampling Rate (digital) | 500MHz | 500MHz |
| Vertical Resolution (A/D) | 8 Bit | 8 Bit |
| Record length | 1M | 1M |
| Horizontal Scale (s/div) | 8 ns - 40 s/div | 8 ns - 40 s/div |
| Display | TFT / 800 x 480 Pixel | TFT / 800 x 480 Pixel |
| Waveform Math | +, -, FFT | +, -, FFT |
| Trigger Type (analog) | Edge, Video, Pulse Width, Slope, Overtime and Swap | Edge, Video, Pulse Width, Slope, Overtime and Swap |
| Trigger Type (digital) | Edge, Pulse, Code Type, Continuous, Array, Repeat | Edge, Pulse, Code Type, Continuous, Array, Repeat |
| Communication Interface | USB | USB |
| Power Consumption | <30W | <30W |
| Dimension | 313 x 142 x 108 mm | 313 x 142 x 108 mm |
| Weight | 2.08 kg | 2.08 kg |
| Item no. | 122481 | 122482 |
Analog and analog-like oscilloscopes
Easy-to-use devices are ideal for transferring basic knowledge when measuring with oscilloscopes. No confusing menu structures and confusing groups of buttons interfere with the transfer of knowledge.
The AO-610 with a real Braun tube, 10 MHz bandwidth and one channel and the DSO-111 with an extremely high refresh rate (simulation of an analog oscilloscope) also with one channel and 10 MHz are available from VOLTCRAFT.
![]() | ![]() | |
|---|---|---|
| Model | AO-610 | DSO-111 |
| Bandwidth | 10 MHz | 10 MHz |
| Channel | 1 | 1 |
| Sample Rate | — | 100 MSa/s |
| Waveform Capture Rate | — | 130.000 wfms/s |
| Horizontal Scale (s/div) | 0.1 µs - 0.1 s/div | 0.05μs - 0.1s/div |
| Display | 4.8 x 6 cm internal raster picture tube | TFT / 320 x 240 Pixel |
| Trigger Type | Car, standard, TV | Car, standard, TV |
| Power Consumption | 25W | < 15 W |
| Dimension | 190 x 130 x 270mm | 288 x 195 x 117 mm |
| Weight | 3 kg | 1.8 kg |
| Item no. | 122413 | 2384768 |
Handheld oscilloscopes - Professional measurement technology for on the go
Portable professional measurement technology is built into the models of the DSO-5xxx series. A powerful combination of high waveform capture rate, deep memory and bus triggering as well as decoding await the user. Powerful rechargeable batteries with 8000mAh allow a long operating time. The DSO-5072 H also includes a multimeter to extend the range of applications.
The DSO-2xxx series oscilloscopes are of interest to the economically minded user. The series comprises two devices, each with 2 channels at 70 MHz or 200 MHz. Both models offer a built-in multimeter and an arbitrary function generator with 25 MHz cut-off frequency (sine wave).
VOLTCRAFT DSO-5xxx Series
VOLTCRAFT DSO-5xxx Series
-
Versatile trigger functions
-
Large 8" (20.32cm) LCD touchscreen
-
Up to 40Mpts memory depth
-
Switchable vertical resolution 8/12/14 bit (DSO-5104 H only)
VOLTCRAFT DSO-2xxx Series
VOLTCRAFT DSO-2xxx Series
-
3 in 1 - Oscilloscope, multimeter and waveform generator
-
8.89 cm (3.5") LCD color display
-
Low power consumption
-
Low weight 0.6 kg
![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|
| Model | DSO-5072 H | DSO-5104 H | DSO-2072 H | DSO-2202 H |
| Bandwidth | 70 MHz | 100 MHz | 70 MHz | 200 MHz |
| Channel | 2 | 4 | 2 | 2 |
| Sample Rate | 1 GSa/s | 1 GSa/s | 250 MSa/s | 1 GSa/s |
| Vertical Resolution (A/D) | 8 Bit | 8 Bit / 12 Bit / 14 Bit | 8 Bit | 8 Bit |
| Waveform Capture Rate | 45,000 wfms/s | 45000 wfms/s | 10,000 wfms/s | 10,000 wfms/s |
| Record length | 40M | 40M | 8K | 8K |
| Horizontal Scale (s/div) | 2ns/div - 1000s/div | 2ns/div - 1000s/div | 5ns/div - 1000s/div | 2ns/div - 1000s/div |
| Display | TFT / 800 x 600 Pixel | TFT / 800 x 600 Pixel | TFT / 320 x 240 Pixel | TFT / 320 x 240 Pixel |
| Waveform Math | +, -, *, / ,FFT, FFTrms, Intg, Diff, Sqrt, User Defined Function, digital filter (lowpass, high pass, band pass, band reject) | +, -, *, / ,FFT, FFTrms, Intg, Diff, Sqrt, User Defined Function, digital filter (lowpass, high pass, band pass, band reject) | — | — |
| Trigger Type | edge trigger, video trigger, pulse trigger, slopetrigger, runt trigger, windows trigger, timeout trigger Nth edge trigger, logic, UART-trigger, I2C trigger, SPI trigger, CAN trigger | edge trigger, video trigger, pulse trigger, slopetrigger, runt trigger, windows trigger, timeout trigger Nth edge trigger, logic, UART-trigger, I2C trigger, SPI trigger, CAN trigger | automatic, normal, single, edge | automatic, normal, single, edge |
| Bus Decoding | I2C / RS232/ SPI / CAN triggering and decoding | I2C / RS232/ SPI / CAN triggering and decoding | — | — |
| Communication Interface | USB Host, USB Device; Trig Out(Pass/Fail); LAN port | USB Host, USB Device; Trig Out(Pass/Fail); LAN port | USB Device | USB-Device |
| AFG /Frequency sine | — | — | ✓ / 25 MHz | ✓ / 25 MHz |
| Multimeter | ✓ | — | ✓ | ✓ |
| Power Consumption | <15 W | <15 W | <5 W | ≤ 6 W |
| Battery | 7.4V / 8000mAh | 7.4V / 8000mAh | 2200mAh*2 (3.7V,18650) | 2600mAh*2 (3.7V,18650) |
| Dimension | 270 × 191 × 48 mm | 270 × 191 × 48 mm | 198 x 96 x 38 mm | 198 x 96 x 38 mm |
| Weight | 1.7 kg | 1.7 kg | 0.6 kg | 0.6 kg |
| Item no. | 2267610 | 2266525 | 2380256 | 2687724 |
USB and WiFi Oscilloscopes
Embedded scopes with USB or WiFi are pure hardware in a modular housing without display or operating elements. VOLTCRAFT offers various models from 20 MHz to 200 MHz bandwidth. Depending on the device, the number of channels is 2 or 4 channels with different sampling rates. Power is supplied via a USB port, two USB ports or plug-in power supply, depending on the model used.
The Smart-WiFi-Scope 1070 D is special because it is not operated via a PC or laptop, but via iPad or iPhone. You can operate, control and display the measurement results and graphs directly from your iPhone or iPad. All settings can be saved in the app so that they can be used again at a later date. It has never been so easy to send a screenshot of a measurement by email or messenger. Of course, you can also save and export measurement data directly in the app.
![]() | ![]() | ![]() | ![]() | ![]() | ![]() | |
|---|---|---|---|---|---|---|
| Model | DSO-2020 USB | Smart WIFI Scope 1070D | DSO-2074G USB | DSO-3074 USB | DSO-3104 USB | DSO-3204 USB |
| Bandwidth | 20 MHz | 70 MHz | 70 MHz | 70 MHz | 100 MHz | 200 MHz |
| Channel | 2 | 2 | 4 | 4 | 4 | 4 |
| Sample Rate | 48 MSs/s | 250 MSa/s | 200 MSs/s | 1 GS/s | 1 GS/s | 1 GS/s |
| Vertical Resolution (A/D) | 8 Bit | 8 Bit | 8 Bit | 8 Bit | 8 Bit | 8 Bit |
| Record length | 1M | 6K | 16M | 64K | 64K | 64K |
| Horizontal Scale (s/div) | 1ns/div~5000s/div | 5 ns/div - 500 s/div | 5 ns - 1000 s/div | 2 ns - 1000 s/div | 2 ns - 1000 s/div | 2 ns - 1000 s/div |
| Waveform Math | +, -, *, / ,FFT, Invert | +, -, *, / ,FFT | +, -, *, / ,FFT, Invert | +, -, *, / ,FFT, Invert | +, -, *, / ,FFT, Invert | +, -, *, / ,FFT, Invert |
| Trigger Type | Edge | Edge | Edge, ALT, Pulse, Video | Edge, ALT, Pulse, Video | Edge, ALT, Pulse, Video | Edge, ALT, Pulse, Video |
| Bus Decoding | — | — | — | ✓ | ✓ | ✓ |
| Communication Interface | USB | WiFi / only iOS | USB | USB | USB | USB |
| AFG /Frequency sine | — | — | ✓ / 25 MHz | — | — | — |
| Spectrum Analyser FFT | ✓ | ✓ | ✓ | ✓ | ✓ | ✓ |
| Power supply | USB | Battery.3,7 V/2600 mAh | plug-in power supply | USB (2 x USB) | USB (2 x USB) | USB (2 x USB) |
| App control | — | ✓ | — | — | — | — |
| Dimension | 200 x 120 x 35 mm | 210 x 40 x 125 mm | . 255 x 45 x 190 mm | 190 x 100 x 35 mm | 190 x 100 x 35 mm | 190 x 100 x 35 mm |
| Item no. | 122465 | 1409505 | 1182107 | 1490904 | 1490960 | 1490962 |